Delevan DC780R Series Power Inductors - Leaded

Results: 41
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Diameter Core Material Series Packaging
Delevan Power Inductors - Leaded 3.9 uH 50In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 3.9 uH 15 % 11.4 A 5 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 2.7 uH 47In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 2.7 uH 15 % 11.4 A 5 mOhms 66 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 560 uH 23In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 560 uH 10 % 1.6 A 388 mOhms 4.6 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 18 uH 50In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 18 uH 10 % 7.2 A 18 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 6.8 uH 50In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 6.8 uH 15 % 11.4 A 7 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 22 uH 75In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 22 uH 10 % 7.2 A 19 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 2.2 uH 10In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 2.2 uH 15 % 11.4 A 4 mOhms 73 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 82 uH 92In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 82 uH 10 % 4.8 A 60 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 1.5 uH 66In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 1.5 uH 15 % 11.4 A 3 mOhms 89 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 1500 uH 20In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 1.5 mH 10 % 800 mA 1.26 Ohms 2.8 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 680 uH 28In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial 680 uH 10 % 1.6 A 430 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 10 uH 85In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 10 uH 10 % 11.4 A 9 mOhms 34.5 A - 55 C + 125 C 1 kHz PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 180 uH 50In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 180 uH 10 % 4 A 110 mOhms 8.1 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 2200 uH 152In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 2.2 mH 10 % 800 mA 1.54 Ohms 2.3 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 33 uH 100In Stock
Min.: 1
Mult.: 1

Filter Choke Radial Unshielded 33 uH 10 % 5.5 A 29 mOhms 19 A - 55 C + 125 C 1 kHz Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 150 uH 100In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 150 uH 10 % 4 A 98 mOhms 8.9 A - 55 C + 125 C 1 kHz PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 220 uH 71In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 220 uH 10 % 2.8 A 150 mOhms 7.4 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 330 uH 78In Stock
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 330 uH 10 % 1.6 A 305 mOhms 6 A - 55 C + 125 C 1 kHz PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 4.7 uH Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

Power Line Choke Radial 4.7 uH 15 % 11.4 A 5 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 1 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 1 uH 15 % 11.4 A 3 mOhms 110 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 100 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial Unshielded 100 uH 10 % 4 A 80 mOhms 10.9 A - 55 C + 125 C Standard PCB Mount 20.7 mm 19.6 mm Ferrite DC780R Bulk
Delevan Power Inductors - Leaded 1000 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 1 mH 10 % 1 A 818 mOhms Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 1.2 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 1.2 uH 15 % 11.4 A 3 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 12 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 12 uH 10 % 11.4 A 9 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk
Delevan Power Inductors - Leaded 120 uH Non-Stocked
Min.: 1
Mult.: 1

Power Line Choke Radial 120 uH 10 % 4 A 90 mOhms 1 kHz Standard PCB Mount 20.7 mm 19.6 mm DC780R Bulk