3838 Power Inductors - SMD

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Wurth Elektronik Power Inductors - SMD WE-CHSA 10uH 6.7A 25.80mOhms AEC-Q200 338In Stock
Min.: 1
Mult.: 1
: 200

High Power Choke 3838 (1010 metric) Shielded 10 uH 20 % 6.7 A 25.8 mOhms 10.7 A - 55 C + 150 C 30 MHz Standard 10.6 mm 10.6 mm 11 mm Ferrite AEC-Q200 WE-CHSA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CHSA 12uH 5.6A 33.20mOhms AEC-Q200 224In Stock
Min.: 1
Mult.: 1
: 200

High Power Choke 3838 (1010 metric) Shielded 12 uH 20 % 5.6 A 27.7 mOhms 9.1 A - 55 C + 150 C 28 MHz Standard 10.6 mm 10.6 mm 11 mm Ferrite AEC-Q200 WE-CHSA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CHSA 18uH 5.1A 41.10mOhms AEC-Q200 314In Stock
Min.: 1
Mult.: 1
: 200

High Power Choke 3838 (1010 metric) Shielded 18 uH 20 % 5.1 A 41.1 mOhms 8.5 A - 55 C + 155 C 23 MHz Standard 10.6 mm 10.6 mm 11 mm Ferrite AEC-Q200 WE-CHSA Reel, Cut Tape, MouseReel
Wurth Elektronik Power Inductors - SMD WE-CHSA 20uH 4.3A 60.90mOhms AEC-Q200 289In Stock
Min.: 1
Mult.: 1
: 200

High Power Choke 3838 (1010 metric) Shielded 20 uH 20 % 4.3 A 60.9 mOhms 7 A - 55 C + 150 C 20 MHz Standard 10.6 mm 10.6 mm 11 mm Ferrite AEC-Q200 WE-CHSA Reel, Cut Tape, MouseReel