ECS-CTP-20.00-10-TR

ECS
520-CTP-20.00-10-TR
ECS-CTP-20.00-10-TR

Mfr.:

Description:
Resonators 20.00 MHz Ceramic Resonator Built in Caps 10pF -40 - +85C SMD 6.0 x 3.0mm T&R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Resonators
RoHS:  
REACH - SVHC:
20 MHz
SMD/SMT
0.5 %
+ 70 C
- 10 C
Reel
Cut Tape
MouseReel
Brand: ECS
Frequency Stability: 0.3 %
Height: 1.6 mm
Length: 6 mm
Load Capacitance: 10 pF
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Type: SMD Ceramic Resonator
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ECS-CTE & ECS-CTP SMD Ceramic Resonators

ECS ECS-CTE and ECS-CTP SMD Ceramic Resonators include built-in capacitors to allow for a reduced component count. The resonators provide a low-cost frequency control solution for non-critical timing and when absolute frequency accuracy is not important. The components operate in a -40°C to +85°C temperature range with a 100V withstanding voltage and a ±0.5% frequency tolerance.

In Stock: 1.620

Stock:
1.620 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
6,09 kr. 6,09 kr.
5,27 kr. 52,70 kr.
4,78 kr. 119,50 kr.
4,59 kr. 459,00 kr.
4,33 kr. 1.082,50 kr.
4,16 kr. 2.080,00 kr.
3,98 kr. 3.980,00 kr.
Full Reel (Order in multiples of 4000)
3,98 kr. 15.920,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.