AWSCR-3.00CPLB-C30-T4

ABRACON
815-CR-3.00CPLB-30-T
AWSCR-3.00CPLB-C30-T4

Mfr.:

Description:
Resonators CER Resonator 3MHz Tol 0.5% Stab 0.4% -40C - 125C 30pF 50 Ohms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Resonators
RoHS:  
REACH - SVHC:
3 MHz
SMD/SMT
0.5 %
+ 125 C
- 40 C
AWSCR-CPLB
Reel
Cut Tape
MouseReel
Brand: ABRACON
Height: 1.8 mm
Length: 6 mm
Load Capacitance: 30 pF
Operating Temperature Range: - 40 C to + 125 C
Product Type: Resonators
Factory Pack Quantity: 4000
Subcategory: Resonators
Width: 3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8548000090
CAHTS:
8541600010
USHTS:
8541600030
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2.950

Stock:
2.950 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (DKK)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,60 kr. 3,60 kr.
3,07 kr. 30,70 kr.
2,91 kr. 72,75 kr.
2,64 kr. 264,00 kr.
2,51 kr. 627,50 kr.
2,38 kr. 1.190,00 kr.
2,28 kr. 2.280,00 kr.
2,18 kr. 4.360,00 kr.
Full Reel (Order in multiples of 4000)
1,95 kr. 7.800,00 kr.
† A MouseReel™ fee of 47,00 kr. will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.