PBRC-8.00BR-AL

KYOCERA AVX
581-PBRC-8.00BR-AL
PBRC-8.00BR-AL

Mfr.:

Description:
Resonators 8.000MHZ .5% W/CAP

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Resonators
RoHS:  
8 MHz
SMD/SMT
0.5 %
7.4 mm x 3.4 mm
+ 80 C
- 20 C
PBRC-BR
Reel
Cut Tape
Brand: KYOCERA AVX
Frequency Stability: 0.3 %
Height: 2 mm
Length: 7.4 mm
Load Capacitance: 33 pF
Operating Supply Voltage: 5 V
Product Type: Resonators
Factory Pack Quantity: 2000
Subcategory: Resonators
Type: Ceramic Chip
Width: 3.4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8548909099
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
2,89 kr. 2,89 kr.
2,47 kr. 24,70 kr.
2,35 kr. 58,75 kr.
2,13 kr. 213,00 kr.
2,02 kr. 505,00 kr.
1,92 kr. 960,00 kr.
Full Reel (Order in multiples of 2000)
1,63 kr. 3.260,00 kr.