SOT-23-6 VCO Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 1.240In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO SOT-23-6 70 MHz to 150 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3 mA - 112 dBc/Hz 120 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2606 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2.287In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO SOT-23-6 150 MHz to 300 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 3.5 mA - 107 dBc/Hz 220 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2607 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 1.563In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO SOT-23-6 45 MHz to 70 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 2.8 mA - 117 dBc/Hz 60 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2605 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 3.810In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO SOT-23-6 300 MHz to 500 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 5.5 mA - 100 dBc/Hz 480 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2608 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated VCO Oscillators 45MHz to 650MHz, Integrated IF VCOs with 2.724In Stock
Min.: 1
Mult.: 1
Reel: 2.500

VCO SOT-23-6 500 MHz to 650 MHz 2.7 V 5.5 V 400 mVDC to 6 VDC - 10 dBm - 30 dBc 7.5 mA - 93 dBc/Hz 720 kHz/V - 40 C + 85 C 3 mm 1.75 mm 1.45 mm MAX2609 Reel, Cut Tape, MouseReel