VCO Oscillators

Results: 164
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-32 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V HMC582 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 11.5 - 12.8 GHz Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-32 11.5 GHz to 12.8 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 22 dBc 390 mA - 110 dBc/Hz 20 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC583 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4 , 14.25 - 15.65 GHz Non-Stocked Lead-Time 11 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-32 14.42 GHz to 15.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 25 dBc 400 mA - 107 dBc/Hz 35 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC632 Reel
Analog Devices VCO Oscillators MMIC VCO ,RF/2, 14.5-15.0GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO, MMIC Based QFN-24 14.5 GHz to 15 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 180 mA - 105 dBc/Hz 24 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC736 Reel
Analog Devices VCO Oscillators MMIC VCO ,RF/2 & Div/16, 20.9-23.9GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO, MMIC Based QFN-24 20.9 GHz to 23.9 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 220 mA - 95 dBc/Hz - 90 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC738 Reel
Analog Devices VCO Oscillators DRT Wideband VCO, Multi-band Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-40 8.3 GHz to 15.2 GHz 4.5 V 5 V 500 mVDC to 13 VDC 0 dBm, - 10 dBm 15 dBc 90 mA - 76 dBc/Hz, - 74 dBc/Hz, - 71 dBc/Hz, - 68 dBc/Hz 20 MHz/V 200 MHz/V, 225 MHz/V, 250 MHz/V, 275 MHz/V - 40 C + 85 C 6 mm 6 mm 0.85 mm HMC8074 Reel
Analog Devices VCO Oscillators DRT Dual Band VCO 13 - 18.6 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-40 1 VDC to 13.5 VDC 1.9 dBm, 0.8 dBm, 3 dBm, 1.8 dBm 12 dBc 63 mA, 63 mA, 67 mA, 67 mA - 74 dBc/Hz, - 71 dBc/Hz, - 69 dBc/Hz, - 66 dBc/Hz 30 MHz/V 226 MHz/V, 246 MHz/V, 272 MHz/V, 291 MHz/V HMC8362 Reel
Analog Devices VCO Oscillators Custom DRT Quad Band VCO 18.2- 26.5 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-40 1 VDC to 13.5 VDC 0 dBm, - 0.5 dBm, 0.8 dBm, - 1.5 dBm 18 dBc 83 mA, 81 mA, 87 mA, 80 mA - 66 dBc/Hz, - 65 dBc/Hz, - 62 dBc/Hz, - 62 dBc/Hz 65 MHz/V 267 MHz/V, 330 MHz/V, 362 MHz/V, 364 MHz/V HMC8364 Reel
Analog Devices / Maxim Integrated VCO Oscillators Monolithic Voltage Controlled Oscillator Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

MVCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 27 dBc 11.5 mA - 101 dBc/Hz 280 kHz/V 75 MHz/V MAX2622 Reel
Analog Devices / Maxim Integrated VCO Oscillators 2.4GHz Monolithic Voltage-Controlled Osc Non-Stocked Lead-Time 10 Weeks
Min.: 2.500
Mult.: 2.500
Reel: 2.500

VCO uMAX-8 400 mVDC to 2.4 VDC - 3 dBm - 30 dBc 15.2 mA - 125 dBc/Hz 1.3 MHz/V MAX2752 Reel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 4 - 8 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-24 0 VDC to 18 VDC 5 dBm 40 dBc 75 mA - 75 dBc/Hz 40 MHz/V HMC586 Reel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 5 - 10 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-24 0 VDC to 18 VDC 5 dBm - 15 dBc 75 mA - 65 dBc/Hz 15 MHz/V HMC587 Reel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
Reel: 100

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Reel
Analog Devices VCO Oscillators 8 - 16 GHz WBand VCO Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
Reel: 100

VCO CLCC-24 8 GHz to 16 GHz 5 V 5 V 0 VDC to 23 VDC 6 dBm - 11 dBc 85 mA - 64 dBc/Hz 55 MHz/V 4 mm 4 mm HMC6380 Reel
Analog Devices VCO Oscillators WBand VCO w/Buffer amp , 6 - 12 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
Reel: 100

VCO QFN-24 6 GHz to 12 GHz 4.75 V 5.25 V 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC732 Reel
Analog Devices VCO Oscillators WBand VCO w/Buffer amp , 6 - 12 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-24 0 VDC to 23 VDC 1 dBm - 12 dBc 57 mA - 65 dBc/Hz - 85 MHz/V HMC732 Reel
Analog Devices VCO Oscillators WBand VCO SMT w/Buffer amp, 10 - 20 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 100
Mult.: 100
Reel: 100

VCO QFN-24 - 250 mVDC to 23 VDC 3 dBm - 20 dBc 70 mA - 60 dBc/Hz - 90 MHz/V HMC733 Reel
Analog Devices VCO Oscillators VCO with Divide-by-4, 8.6 - 10.2 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 12
Mult.: 12

VCO QFN-32 8.6 GHz to 10.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC734 Cut Tape
Analog Devices VCO Oscillators VCO with Divide-by-4, 8.6 - 10.2 GHz Non-Stocked Lead-Time 13 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-32 8.6 GHz to 10.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 15 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC734 Reel
Analog Devices VCO Oscillators VCO with Divide-by-4, 10.5 - 12.2 GHz Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

VCO QFN-32 10.5 GHz to 12.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 18 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C HMC735 Cut Tape
Analog Devices VCO Oscillators VCO with Divide-by-4, 10.5 - 12.2 GHz Non-Stocked Lead-Time 24 Weeks
Min.: 500
Mult.: 500
Reel: 500

VCO QFN-32 10.5 GHz to 12.2 GHz 4.75 V 5.25 V 1 VDC to 13 VDC 18 dBc 240 mA - 100 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC735 Reel
Analog Devices VCO Oscillators VCO SMT w/Buffer amp, 2.25 - 2.5 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 29
Mult.: 29
No
VCO QFN-24 2.25 GHz to 2.5 GHz 2.75 V 3.25 V 0 VDC to 10 VDC 4.5 dBm 41 mA - 115 dBc/Hz - 2 MHz/V - 40 C + 85 C 4.1 mm 4.1 mm 1 mm HMC385 Cut Tape
Analog Devices VCO Oscillators VCO SMT with Fo/2, 6.65 - 7.65 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 11
Mult.: 11
No
VCO QFN-32 6.65 GHz to 7.65 GHz 4.75 V 5.25 V 2 VDC to 13 VDC 4 dBc 242 mA - 115 dBc/Hz 15 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC507 Cut Tape
Analog Devices VCO Oscillators VCO w/ Fo/2 & Div/4, 8.45 - 9.55 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 500
Mult.: 500
Reel: 500
No
VCO QFN-32 2 VDC to 13 VDC 15 dBc 360 mA - 116 dBc/Hz 20 MHz/V HMC510 Reel
Analog Devices VCO Oscillators VCO w/ Fo/2 a& Div/4 , 11.1-12.4 GHz Non-Stocked Lead-Time 10 Weeks
Min.: 10
Mult.: 10
No
VCO QFN-32 11.1 GHz to 12.4 GHz 4.75 V 5.25 V 2 VDC to 12 VDC 25 dBc 390 mA - 110 dBc/Hz 30 MHz/V - 40 C + 85 C 5.1 mm 5.1 mm 1 mm HMC582 Cut Tape