10 pF VCO Oscillators

Results: 27
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Frequency Load Capacitance Supply Voltage - Min Supply Voltage - Max Tuning Voltage Range - Vt Power - dBm 2nd Harmonic Current Rating Phase Noise Type Pushing Tuning Sensitivity Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
Crystek Corporation VCO Oscillators 3350-3500MHz 5In Stock
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 300 mVDC to 4.7 VDC 5 dBm - 25 dBc 20 mA - 93 dBc/Hz 2.5 MHz/V 45 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 4267-4442MHz -40C to 85C 4In Stock
Min.: 1
Mult.: 1

VCO 4.267 GHz to 4.442 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 10 dBc 40 mA - 104 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3050-3400MHz 1In Stock
Min.: 1
Mult.: 1

VCO 3.05 GHz to 3.4 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 20 VDC 0 dBm - 15 dBc 25 mA - 98 dBc/Hz 2 MHz/V 40 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk


Crystek Corporation VCO Oscillators 1In Stock
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 4.75 V 5.25 V 300 mVDC to 4.7 VDC 2.5 dBm - 25 dBc 20 mA - 91 dBc/Hz 2.5 MHz/V 45 MHz/V - 40 C + 85 C 31.75 mm 14.99 mm 31.75 mm
Crystek Corporation VCO Oscillators 4100-4300MHz 3In Stock
Min.: 1
Mult.: 1

VCO 4.1 GHz to 4.3 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 2.5 dBm - 15 dBc 15 mA - 84 dBc/Hz 6 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators Crystek High Performance VCOs 10In Stock
Min.: 1
Mult.: 1

VCO 5.256 GHz to 5.356 GHz 10 pF 5.25 V 5.25 V 1 VDC to 4 VDC 0 dBm - 10 dBc 30 mA - 86 dBc/Hz 5 MHz/V 56 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators 3600-3800MHz Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

VCO 3.6 GHz to 3.8 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC 1 dBm - 15 dBc 25 mA - 90 dBc/Hz 3 MHz/V 100 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH Bulk
Crystek Corporation VCO Oscillators 5450-5550MHz Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 5.45 GHz to 5.55 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 4.5 VDC - 2 dBm - 10 dBc 30 mA - 85 dBc/Hz 6 MHz/V 50 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BH
Crystek Corporation VCO Oscillators 3200-3200MHz -40C to 85C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

VCO 3.2 GHz 10 pF 8 V 8 V 500 mVDC to 4.5 VDC 5 dBm - 12 dBc 30 mA - 112 dBc/Hz 0.1 MHz/V 8 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3901-4101MHz -40C to 85C Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1

VCO 3.901 GHz to 4.101 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 20 dBc 40 mA - 97 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2650-2700MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 2.65 GHz to 2.7 GHz 10 pF 5.25 V 5.25 V 500 mVDC to 7.5 VDC 6 dBm - 15 dBc 25 mA - 103 dBc/Hz 2 MHz/V 20 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3020-3050MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 3.02 GHz to 3.05 GHz 10 pF 300 mVDC to 7.5 VDC 4 dBm - 15 dBc 30 mA - 98 dBc/Hz 2 MHz/V 12 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3070-3325MHz Non-Stocked
Min.: 5
Mult.: 5

VCO 3.07 GHz to 3.325 GHz 10 pF 5.25 V 5.25 V 1 VDC to 17 VDC 3 dBm - 15 dBc 38 mA - 98 dBc/Hz 2.5 MHz/V 36 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3150-3250MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 3.15 GHz to 3.25 GHz 10 pF 300 mVDC to 4.7 VDC 4 dBm - 20 dBc 35 mA - 98 dBc/Hz 5 MHz/V 75 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 3430-3480MHz Non-Stocked
Min.: 1
Mult.: 1

VCO 3.43 GHz to 3.48 GHz 10 pF 500 mVDC to 4.5 VDC 2.5 dBm - 30 dBc 22 mA - 97 dBc/Hz 5 MHz/V 48 MHz/V - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm CVCO55BE Bulk
Crystek Corporation VCO Oscillators 2745-2860MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.745 GHz to 2.86 GHz 10 pF 5 V 5 V 500 mVDC to 4.5 VDC 4 dBm - 15 dBc 35 mA - 104 dBc/Hz 1.3 MHz/V 50 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2767-2825MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.767 GHz to 2.825 GHz 10 pF 8 V 8 V 500 mVDC to 11.5 VDC 7 dBm - 20 dBc 40 mA - 106 dBc/Hz 1 MHz/V 15 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2770-2920MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.77 GHz to 2.92 GHz 10 pF 5 V 5 V 300 mVDC to 4.7 VDC 4 dBm - 15 dBc 35 mA - 106 dBc/Hz 1.3 MHz/V 50 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 2778-2945MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 2.778 GHz to 2.945 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 6 dBm - 20 dBc 40 mA - 107 dBc/Hz 1 MHz/V 15 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3271-3503MHz -40C to 85C Non-Stocked
Min.: 1.000
Mult.: 1.000

VCO 3.271 GHz to 3.503 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 40 mA - 108 dBc/Hz 1 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3350-3500MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.35 GHz to 3.5 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 5 dBm - 15 dBc 40 mA - 108 dBc/Hz 1 MHz/V 17 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3475-3475MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.475 GHz 10 pF 8 V 8 V 500 mVDC to 4.5 VDC 5 dBm - 15 dBc 35 mA - 110 dBc/Hz 0.2 MHz/V 7 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3500-3700MHz -40C to 85C Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1

VCO 3.5 GHz to 3.7 GHz 10 pF 8 V 8 V 100 mVDC to 16 VDC 7 dBm - 20 dBc 40 mA - 104 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3612-3668MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.612 GHz to 3.668 GHz 10 pF 8 V 8 V 500 mVDC to 11.5 VDC 4 dBm - 15 dBc 35 mA - 108 dBc/Hz 1 MHz/V 15 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk
Crystek Corporation VCO Oscillators 3750-3800MHz -40C to 85C Non-Stocked
Min.: 1
Mult.: 1

VCO 3.75 GHz to 3.8 GHz 10 pF 5 V 5 V 500 mVDC to 4.5 VDC 2 dBm - 15 dBc 30 mA - 105 dBc/Hz 1 MHz/V 22 MHz/V 12.7 mm 12.7 mm 5.59 mm CVCO55CC Bulk