TCXO Oscillators

 TCXO Oscillators
TCXO Oscillators are in stock with same-day shipping at Mouser. Mouser is an authorized distributor for many leading TCXO Oscillator manufacturers including ABRACON, Analog Devices, ECS, Epson, IQD Frequency Products, SiTime & more.
More...

Please view our large selection of TCXO Oscillators below.
Results: 28.554
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
ECS TCXO Oscillators 24.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 3.2 x 2.5mm 4-SMD 193In Stock
2.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 24 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm ECS-TXO-32CSMV MultiVolt Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Ultra-Performance TCXO for 5G Applications 484In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 38.4 MHz 0.28 PPM 10 pF 3.13 V 3.45 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2.2 mm AST3TDA Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 2 - 3.465V SM3225-4 5.0ppm a. 2.908In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 2 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm XTC Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 38.4000MHZ SNWV 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm FT1MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ SNWV 1.008In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 1.449In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm FT3MN Reel, Cut Tape, MouseReel
IQD TCXO Oscillators 3.3Vo HCMOS +/-50ppb -40C +/-105C 549In Stock
Min.: 1
Mult.: 1
: 600

TCXO 20 MHz 0.05 PPM 15 pF 3.135 V 3.465 V HCMOS SMD/SMT - 40 C + 105 C 7 mm 5 mm 2.2 mm IQXT-200-51 Reel, Cut Tape
ABRACON TCXO Oscillators 32.768kHz 3.3V Low-Power CMOS kHz TCXO 5.300In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 3.8 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm ATXK-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 5032 4-SMD 40MHz 50ppb -40C - 85C Clipped Sine Wave 3.3V 528In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 5 mm x 3.2 mm 40 MHz 50 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 1.6 mm AST3TQ53 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave 2.555In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 25 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I538 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ LVCMOS 132In Stock
Min.: 1
Mult.: 1

TCXO LVCMOS 7 mm 5 mm AST3TQ Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 10 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 781In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 10 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Bulk
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-5ppm 2.0 x 1.6 x 0.8mm 548In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 2 mm x 1.6 mm x 0.8 mm 16 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm ATX-H13 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 2520 4-SMD TCXO 26 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 772In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 26 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm ATXAIG-H12 Bulk
ABRACON TCXO Oscillators 2016 4-SMD TCXO 40 MHZ 2.5PPM -40C - 85C CMOS 1.68V - 3.63V 388In Stock
Min.: 1
Mult.: 1

TCXO SMD-4 40 MHz 2.5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm ATXAIG-H13 Bulk
Fox / Abracon TCXO Oscillators 10MHz 3.3V -30C 85C 1.106In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 10 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 25.0MHz 3,3Volts -30C +85C 916In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 25 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 16.0MHz 3.3Volts -30C +85C 3.977In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 16 MHz 2.5 PPM 15 pF 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 30.0000MHZ SNWV 757In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 30 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ SNWV 678In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm FT2MN Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.768kHz 2.5V Low-Power CMOS kHz TCXO 2.751In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 3.8 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm ATXK-H11 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 12.0000MHZ HCMOS 4.016In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 12 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 30 C + 75 C 2.5 mm 2 mm 0.9 mm ASTX-H12 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 3225 package, 3.0V, +/-1.50 ppm over -40 C to +85 C, square wave 1.828In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 40 MHz 1.5 PPM 15 pF 2.85 V 3.15 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm I538 Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 2.963In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm ATXK-H14 Reel, Cut Tape, MouseReel
Fox / Abracon TCXO Oscillators 12.288MHz 3.3Volts -30C +85C 963In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 12.288 MHz 2.5 PPM 15 pF 3.135 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 5 mm 3.2 mm 1.5 mm FOX924 Reel, Cut Tape, MouseReel