Bulk Standard Clock Oscillators

Results: 2.533
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
SiTime Standard Clock Oscillators 3225, 25ppm, 3.3V, 20MHz, Bulk 38In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 20 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) SiT8944B Bulk
ECS Standard Clock Oscillators OSC XO 1.000MHZ TTL PC PIN 1MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 511In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 19.6608MHZ TTL PC PIN 19.6608MHz - TTL 5V 100ppm 0 C 70 C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 790In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 19.6608 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 5.0688MHZ TTL PC PIN 5.0688MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 490In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 4.000MHZ TTL PC PIN 4MHz - TTL 5V 100ppm 0 C 70 C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 573In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20C - 65C CMOS 5V -140dBc/Hz at 10kHz 4In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 4.9 V 5.1 V HCMOS Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) AR50LC Bulk
ABRACON Standard Clock Oscillators RbXO 50x50 5pin 10MHz 0.3ppb -20C - 65C Sine Wave 12V -145dBc/Hz at 10kHz 2In Stock
Min.: 1
Mult.: 1

10 MHz 15 pF 12 V 18 V Sine Wave Radial - 20 C + 65 C 50.8 mm (2 in) 50.8 mm (2 in) 25 mm (0.984 in) AR50LC Bulk
Crystek Corporation Standard Clock Oscillators 100MHz 5V BNC Conn. 17In Stock
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 4.75 V 5.25 V Sine Wave BNC - 40 C + 85 C 65.79 mm (2.59015 in) 13.97 mm (0.55 in) CPROBS5 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 6-SMD 50MHz A+/-50ppm -40AC ~ 85AC LVDS 2.375V ~ 3.63V 175In Stock
Min.: 1
Mult.: 1

Standard Oscillators LGA-6 50 MHz 50 PPM 0 pF 2.475 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.4 mm (0.055 in) ASFLMX Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 386In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 150MHz A+/-25ppm -40AC ~ 85AC LVDS 3.3V 705In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 150 MHz 25 PPM 2.97 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz A+/-25ppm -40AC ~ 85AC HCSL 3.3V 1.376In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
Crystek Corporation Standard Clock Oscillators 22.5792MHz 25ppm 3.3Volt 0C +70C 14In Stock
100Expected 28/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 22.5792 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-957 Bulk
Crystek Corporation Standard Clock Oscillators 10MHz 25ppm 3.3V 4In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 100MHz 25ppm 3.3V 7In Stock
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk
Crystek Corporation Standard Clock Oscillators 20MHz 25ppm 3.3V 1In Stock
Min.: 1
Mult.: 1

Standard Oscillators 20 MHz 25 PPM 15 pF 3.3 V 3.3 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) CPRO33 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 6-SMD 160MHz 25ppm -40C - 85C CMOS 3.3V 1In Stock
20Expected 23/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 14.8 mm x 9.2 mm 160 MHz 40 PPM 3.135 V 3.465 V SMD/SMT - 40 C + 85 C 14.8 mm (0.583 in) 9.2 mm (0.362 in) 5.5 mm (0.217 in) ABLJO Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 6-SMD 80MHz 25ppm -40C - 85C CMOS 3.3V 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14.8 mm x 9.2 mm 80 MHz 40 PPM 3.135 V 3.465 V SMD/SMT - 40 C + 85 C 14.8 mm (0.583 in) 9.2 mm (0.362 in) 5.5 mm (0.217 in) ABLJO Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 14x9 6-SMD 81.92MHz 25ppm -40C - 85C CMOS 3.3V 6In Stock
Min.: 1
Mult.: 1

Standard Oscillators 14.8 mm x 9.2 mm 80.92 MHz 40 PPM 3.135 V 3.465 V SMD/SMT - 40 C + 85 C 14.8 mm (0.583 in) 9.2 mm (0.362 in) 5.5 mm (0.217 in) ABLJO Bulk
Vishay / Dale Standard Clock Oscillators XOSM-57 10M BRE D06 E4 975In Stock
Min.: 1
Mult.: 1

Standard Oscillators 10 MHz 100 PPM 30 pF 4.5 V 5.5 V SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.9 mm (0.075 in) XOSM-57 Bulk
IQD Standard Clock Oscillators 100MHz 3.3V 50ppm -40C +85C 12In Stock
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5 mm (0.197 in) 1.3 mm (0.051 in) IQXO-71 Bulk
Crystek Corporation Standard Clock Oscillators 24.576MHz 25ppm 3.3Volt 0C +70C 18In Stock
370On Order
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 24.576 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-957 Bulk
Crystek Corporation Standard Clock Oscillators 49.152MHz 25ppm 3.3Volt 0C +70C
1.000Expected 19/10/2026
Min.: 1
Mult.: 1

Standard Oscillators 14 mm x 9 mm 49.152 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMD/SMT 0 C + 70 C 14.2 mm (0.559 in) 9.14 mm (0.36 in) 5.3 mm (0.209 in) CCHD-957 Bulk
Crystek Corporation Standard Clock Oscillators LVPECL 20ppm 125MHz -40C to 85C 3.3V 15In Stock
30Expected 07/09/2026
Min.: 1
Mult.: 1

Standard Oscillators 7.5 mm x 5 mm 125 MHz 20 PPM 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 7.5 mm (0.295 in) 5.08 mm (0.2 in) 2.5 mm (0.098 in) CCPD-575X Bulk
Crystek Corporation Standard Clock Oscillators 30.72MHz 3.3V HCMOS SMA 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators 30.72 MHz 25 PPM 15 pF 3 V 3.6 V HCMOS SMA - 40 C + 85 C 33.34 mm (1.3126 in) 11.05 mm (0.435 in) CPRO33 Bulk