TTL Standard Clock Oscillators

Results: 62
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS Standard Clock Oscillators DIP-14 5V 64MHz 923In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 64 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 9.216MHz 942In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 9.216 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 40MHz 921In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 40 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 6MHz 872In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 6 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators ECS-100X,OSC XO 2.000MHZ TTL PC PIN,5V,100ppm,0C - 70C,15mA,Through Hole,0.821" L x 0.520" W (20.86mm x 13.20mm),0.200" (5.08mm) 3.005In Stock
Min.: 1
Mult.: 1
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 1.2288MHz 892In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 1.2288 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 35MHz 5In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 35 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 28.322MHz 32In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 28.322 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 66.666MHz 9In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 66.6666 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators DIP-14 5V 24MHz 359In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 24 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X
ECS Standard Clock Oscillators OSC XO 50.000MHZ TTL PC PIN 50MHz - TTL 5V 100ppm 0C - 70C 70mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 794In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 50 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Tube
ECS Standard Clock Oscillators OSC XO 10.000MHZ TTL PC PIN 10MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 772In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 10 MHz 100 PPM 5 V 5 V TTL SMD/SMT 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 1.8432MHZ TTL PC PIN 1.8432MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 710In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1.8432 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators DIP-14 5V 4MHz 650In Stock
1.000Expected 26/01/2027
Min.: 1
Mult.: 1

Standard Oscillators Full Size 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 14.31818M 570In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 14.31818 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 14.7456MHz 571In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 14.7456 MHz 100 PPM 5 V 5 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 9.8304MHz 583In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 9.8304 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators OSC XO 4.000MHZ TTL PC PIN 4MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 574In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 4 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 1.000MHZ TTL PC PIN 1MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 514In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ECS Standard Clock Oscillators OSC XO 19.6608MHZ TTL PC PIN 19.6608MHz - TTL 5V 100ppm 0C - 70C 30mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 790In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 19.6608 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk
ABRACON Standard Clock Oscillators Crystal Oscillator 5032 4-SMD 0.032768MHz 20ppm -40C - 85C CMOS 3.3V 784In Stock
3.000Expected 21/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 32.768 kHz 20 PPM 2.55 V 3.3 V TTL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ASFLK Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators DIP-14 5V 19.6608MHz 757In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 19.6608 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 1MHz 704In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators DIP-14 5V 10MHz 747In Stock
Min.: 1
Mult.: 1

Standard Oscillators Full Size 10 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100X Tube
ECS Standard Clock Oscillators OSC XO 2.000MHZ TTL PC PIN 2MHz - TTL 5V 100ppm 0C - 70C 15mA Through Hole 0.821" L x 0.520" W (20.86mm x 13.20mm) 0.200" (5.08mm) 14-DIP, 4 Leads (Full Size, Metal Can) 963In Stock
Min.: 1
Mult.: 1
No
Standard Oscillators 2 MHz 100 PPM 4.75 V 5.25 V TTL Radial 0 C + 70 C 20.86 mm (0.821 in) 13.2 mm (0.52 in) 5.08 mm (0.2 in) ECS-100 Bulk