HCSL Standard Clock Oscillators

Results: 828
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging

Diodes Incorporated Standard Clock Oscillators Crystal Oscillator SEAM5032 T&R 0.5K 25In Stock
2.000On Order
Min.: 1
Mult.: 1
Max.: 500
: 500

Standard Oscillators 100 MHz 50 PPM 2 pF 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel

ABRACON Standard Clock Oscillators XTAL OSC ClearClock 100MHz HCSL SMD 359In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-6 100 MHz 20 PPM 1.71 V 1.89 V HCSL SMD/SMT 0 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 156.25MHz A+/-25ppm -40AC ~ 85AC HCSL 3.3V 58In Stock
250On Order
Min.: 1
Mult.: 1

Standard Oscillators 156.25 MHz 25 PPM 3.3 V 3.3 V HCSL SMD/SMT - 40 C + 85 C AX3 Bulk
Renesas Electronics Standard Clock Oscillators XFN516100.00000 PROGRAMMABLE XO 100In Stock
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 1.71 V 1.89 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.85 mm (0.033 in) XF Cut Tape
Renesas Electronics Standard Clock Oscillators XTN312100.00000 PROXO - FULLY PROGRAMMABLE XO WITH EMBED 92In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 13 PPM 50 pF 1.71 V 1.89 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) XT Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 111In Stock
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 15 pF 2.25 V 2.75 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Si510 Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Single Freq GP osc XO,OE P1/2,0.1-250MHz 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 106.25 MHz 25 PPM 15 pF 2.25 V 2.75 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Si510 Cut Tape
Microchip Technology Standard Clock Oscillators Ultra-Low Jitter,322.265MHz,HCSL,<200fs Phase Jitter 115In Stock
Min.: 1
Mult.: 1

Standard Oscillators LGA-6 322.265 MHz 50 PPM 2.375 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.33 mm (0.052 in) MX55 Tube
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz A+/-25ppm -40AC ~ 85AC HCSL 1.8V 15In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 1.71 V 1.89 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Bulk
Epson Timing SG3225HBN 156.250000M-CJGA3
Epson Timing Standard Clock Oscillators 156.25MHz 3.3V 50PPM-40-85C SPXO 5In Stock
1.750Expected 02/11/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 156.25 MHz 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225HBN Reel, Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 2016 6-SMD 156.25MHz +/-50ppm -40C - 105C HCSL 3.3V
3.000Expected 21/08/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 0806 (2016 metric) 156.25 MHz 50 PPM 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AK1B Reel, Cut Tape, MouseReel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous
3.000Expected 05/10/2026
Min.: 1
Mult.: 1
Max.: 1.001
: 3.000

Standard Oscillators VSON-6 100 MHz 25 PPM 2.2 pF 1.7 V 3.5 V HCSL SMD/SMT - 40 C + 85 C 2.6 mm (0.102 in) 2.1 mm (0.083 in) 1 mm (0.039 in) LMK6H Reel, Cut Tape
ABRACON Standard Clock Oscillators 3225 6-SMD XO 100 MHz +/-25ppm -40C - 85C HCSL 1.71V - 3.63V
1.819Expected 02/09/2026
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators SMD-6 100 MHz 25 PPM 1.71 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AK2LP Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 148.5MHz 25ppm -40C - 85C HCSL 3.3V
1.427On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 148.5 MHz 25 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AX3 Reel, Cut Tape, MouseReel
ABRACON Standard Clock Oscillators Crystal Oscillator 3225 6-SMD 100MHz 25ppm -40C - 85C HCSL 1.8V
950Expected 25/01/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 100 MHz 25 PPM 1.8 V 1.8 V HCSL SMD/SMT - 40 C + 85 C AX3 Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators 100 MHz, HCSL 3.3V, 25 ppm
934On Order
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 15 pF 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape
Skyworks Solutions, Inc. Standard Clock Oscillators Si511 Crystal Oscillator (XO)
200Expected 30/10/2026
Min.: 1
Mult.: 1

Standard Oscillators 5 mm x 3.2 mm 100 MHz 25 PPM 15 pF 2.97 V 3.63 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.28 mm (0.05 in) Si511 Cut Tape
ABRACON Standard Clock Oscillators Crystal Oscillator 7050 6-SMD 100MHz 25ppm -40C - 85C HCSL 2.5V
186Expected 26/10/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 100 MHz 50 PPM 2.37 V 2.62 V HCSL SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.8 mm (0.071 in) AK7 Reel, Cut Tape, MouseReel
Renesas Electronics Standard Clock Oscillators XFN336100.00000 PROGRAMMABLE XO
92On Order
Min.: 1
Mult.: 1

Standard Oscillators 100 MHz 25 PPM 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.85 mm (0.033 in) XF Cut Tape
Renesas Electronics Standard Clock Oscillators XUN5 5032 HCSL XO LOW JITTER(P1)
650Expected 06/04/2027
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 156.25 MHz 50 PPM 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.1 mm (0.043 in) XU Reel, Cut Tape

Epson Timing Standard Clock Oscillators 100MHz 3.3V 50PPM-40-85CSPXO 134In Stock
250Expected 05/10/2026
Min.: 1
Mult.: 1
: 250

Standard Oscillators 3.2 mm x 2.5 mm 100 MHz 50 PPM 3.135 V 3.465 V HCSL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.05 mm (0.041 in) SG3225HBN Reel, Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, HCSL, 156.25MHz, 50ppm, 2.5-3.3V, -40 to 105C, 5.0x3.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
MEMS Oscillators CDFN-6 156.25 MHz 50 PPM 2.25 V 3.6 V HCSL SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) Cut Tape
Microchip Technology Standard Clock Oscillators MEMS OSC, HCSL, 156.25MHz, 50ppm, 2.5-3.3V, -40 to 105C, 5.0x3.2mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
MEMS Oscillators CDFN-6 156.25 MHz 50 PPM 2.25 V 3.6 V HCSL SMD/SMT - 40 C + 105 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.9 mm (0.035 in) Reel
Microchip Technology Standard Clock Oscillators MEMS OSC, HCSL, 40MHz, 50ppm, 2.5-3.3V, -40 to 85C, 2.5x2.0mm Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000
MEMS Oscillators VDFN-6 40 MHz 50 PPM 2.25 V 3.6 V HCSL SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.9 mm (0.035 in) Reel
Texas Instruments Standard Clock Oscillators Low-jitter high-per formance bulk-acous Non-Stocked Lead-Time 9 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

Standard Oscillators VSON-4 400 MHz 25 PPM 2.2 pF 2.37 V 3.5 V HCSL SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) LMK6H Reel