- 55 C Standard Clock Oscillators

Results: 1.984
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
Nisshinbo Standard Clock Oscillators Small Sized Qtz 1.427In Stock
Min.: 1
Mult.: 1
: 3.000

Standard Oscillators SOT-23-6 50 MHz 30 pF 2 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 0.75 mm (0.03 in) 0.67 mm (0.026 in) 0.26 mm (0.01 in) NJU6366 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 10MHz 3.3V -55C +125C 250In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 10 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8920 Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 40MHz -55C +125C 3.3V 50ppm AEC-Q200 68In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 7 mm x 5 mm 40 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q200 SIT8924B Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 30.72MHz, 3.3V, 25ppm, 2016, -55 to 125C, 25 pc/reel 50In Stock
Min.: 1
Mult.: 1
: 25

Standard Oscillators 30.72 MHz 25 PPM 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8944 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 5.0V 5 X 7mm -55 to 125C 1.200In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 3.3V 5 X 7mm -55 to 125C 5.289In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz 3.3V 5 X 7mm -55 to 125C 3.235In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 8 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 3.6864MHz 5.0Volt 100 ppm -55C +125C 1.702In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 3.6864 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100MHz 5.0V 5 X 7mm -55 to 125C 903In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 100 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20MHz 5.0V 5 X 7mm -55 to 125C 4.519In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 8In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8944B

Pletronics Inc. Standard Clock Oscillators 396In Stock
Min.: 1
Mult.: 1

Standard Oscillators 1206 (3215 metric) 32.768 kHz 20 PPM 10 pF 1.2 V 5.5 V CMOS SMD/SMT - 55 C + 125 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 1 mm (0.039 in) S3880 Bulk
SiTime Standard Clock Oscillators 12MHz, 3.3V, 25ppm, -55 to 125C. Bulk 1In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2 mm x 1.6 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SiT8944B Bulk
SiTime Standard Clock Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 100MHz, OE, 250 pcs T&R 8 mm 90In Stock
250Expected 04/01/2027
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2 mm x 1.6 mm 100 MHz 20 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) SIT8924B Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 30MHz 3.3V -55C +125C AEC-Q100 63In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators SOT-23-5 30 MHz 25 PPM 1.8 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.1 mm (0.043 in) AEC-Q100 Reel, Cut Tape
SiTime Standard Clock Oscillators 50MHz, 2.25V - 3.63V, 25ppm, -55 to 125C, Bulk 1In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8944B Bulk
ECS Standard Clock Oscillators 1.8432MHz 5.0V 5 X 7mm -55 to 125C 707In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 1.8432 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000MHz 5.0Volt 100 ppm -55C +125C 975In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 24 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40MHz 5.0V 5 X 7mm -55 to 125C 566In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 40 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 80MHz 3.3V 5 X 7mm -55 to 125C 368In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 80 MHz 40 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 27.000MHz 3.3Volt 100 ppm -55C +125C 597In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 100 PPM 15 pF 2.7 V 3.6 V HCMOS SMD/SMT - 55 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) ECS-3961/3963 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125MHz 3.3V 5 X 7mm -55 to 125C 240In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 125 MHz 100 PPM 15 pF 2.97 V 3.63 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3953M-AU Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 50MHz 3.3V 25ppm -55C to +125C 66In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) SiT8920 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 4MHz 5.0V 5 X 7mm -55 to 125C 1.052In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 4 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16MHz 5.0V 5 X 7mm -55 to 125C 1.191In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7 mm x 5 mm 16 MHz 100 PPM 30 pF 4.5 V 5.5 V HCMOS SMD/SMT - 55 C + 125 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) ECS-3951M-AU Reel, Cut Tape, MouseReel