TXC Corporation Standard Clock Oscillators

Results: 3.364
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
TXC Corporation Standard Clock Oscillators 27.000MHz 3.3V 50ppm -40C +85C 55In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 27 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 28.63636MHz 3.3V 50ppm -40 85C 81In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 28.63636 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 9 40.000MHz 3.3V25ppm(-10 +70C) 381In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 26MHz 3.3Volt .28ppm -40C +85C 47In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 26 MHz 0.28 PPM 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 9 12.000MHz 3.3V50ppm(-10 +70C) 101In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 9 25.000MHz 3.3V25ppm(-10 +70C) 2In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 10.000MHz 3.3V 50ppm -40C +85C 39In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 10 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 12.000MHz 3.3V 50ppm -40C +85C 7In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 12 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 16MHz 3.3V 50ppm -40 85C 80In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 19.2MHz 3.3V 50ppm -40 85C 34In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 19.2 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 26.000MHz 3.3V 50ppm -40C +85C 7In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 26 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) 8W Tight Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 26.000MHz 3.3Volt 50ppm -40C to 85C 228In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 28.63636MHz 3.3Volt 50ppm -40C to 85C 65In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 28.63636 MHz 50 PPM 30 pF 3.3 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) AEC-Q100 AU Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 9 16.000MHz 3.3V50ppm(-10 +70C)
2.213On Order
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 9 19.200MHz 3.3V50ppm(-10 +70C)
2.727Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 19.2 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 10MHz 3.3V 50ppm -40 85C 1In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 10 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 9 20.000MHz 3.3V25ppm(-10 +70C)
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 20 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 32.768MHz 3.3V 50ppm -40C +85C 1In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 32.768 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape
TXC Corporation Standard Clock Oscillators 9 50.000MHz 3.3V25ppm(-10 +70C)
817Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 25 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) 7C Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 1.8432MHz 3.3V 50ppm -40C +85C 1In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 1.8432 MHz 50 PPM 15 pF 2.97 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) 7X Reel, Cut Tape
TXC Corporation QTM532-25.000MCB-T
TXC Corporation Standard Clock Oscillators 5.0x3.2 CMOS Quartz Oscillator / Ceramic, 2.5V, +/-50ppm (-40 to 85C)
1.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

QTM532 Reel, Cut Tape, MouseReel
TXC Corporation Standard Clock Oscillators 2.5x2.0 Low Jitter & Phase Noise CMOS Quartz Oscillator / Ceramic, 3.3V, +/-50ppm (-40 to 85C) Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Standard Oscillators Reel
TXC Corporation Standard Clock Oscillators 2.5x2.0 Low Jitter & Phase Noise CMOS Quartz Oscillator / Ceramic, 3.3V, +/-50ppm (-40 to 105C) Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Standard Oscillators Reel
TXC Corporation Standard Clock Oscillators 2.5x2.0 Low Jitter & Phase Noise CMOS Quartz Oscillator / Ceramic, 1.8V, +/-50ppm (-40 to 85C) Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Standard Oscillators Reel
TXC Corporation Standard Clock Oscillators 2.5x2.0 Low Jitter & Phase Noise CMOS Quartz Oscillator / Ceramic, 1.8V, +/-50ppm (-40 to 105C) Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000
Standard Oscillators Reel