KYOCERA AVX Standard Clock Oscillators

Results: 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators 48 MHz 20 PPM 15 pF 1.421In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 48 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 12.0000MHZ Clock OSC IL CMOS 917In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS 671In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 16.0000MHZ Clock OSC IL CMOS 624In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 16 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 22.5792MHZ Clock OSC IL CMOS 346In Stock
1.000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS 586In Stock
1.000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS 1.262In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 27.0000MHZ Clock OSC IL CMOS 40In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 27 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 4.0960MHZ Clock OSCI L CMOS 470In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 4.096 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40.0000MHZ Clock OSC IL CMOS 358In Stock
1.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 40.0000MHZ Clock OSC IL CMOS 868In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 40 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50.0000MHZ Clock OSC IL CMOS 45In Stock
2.000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 50.0000MHZ Clock OSC IL CMOS 468In Stock
2.000Expected 24/09/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 5 mm x 3.2 mm 50 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 8.0000MHZ Clock OSCI L CMOS 1.337In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 5 mm x 3.2 mm 8 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) KC5032K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 12.0000MHZ Clock OSC IL CMOS 1.047In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 12 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 20.0000MHZ Clock OSC IL CMOS 1.429In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 20 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 22.5792MHZ Clock OSC IL CMOS 71In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 22.5792MHZ Clock OSC IL CMOS 481In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 22.5792 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24.00MHZ 1.8/2.5/3.3 volts 1.041In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.0000MHZ Clock OSC IL CMOS 1.749In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25.00MHZ 1.8/2.5/3.3 volts 1.040In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 25 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 27.00MHZ 1.8/2.5/3.3 volts 935In Stock
1.000Expected 29/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 27 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 32.0000MHZ Clock OSC IL CMOS 857In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 10 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 32.00MHZ 1.8/2.5/3.3 volts 1.686In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 32 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 4.0960MHZ Clock OSCI L CMOS 496In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Standard Oscillators 7 mm x 5 mm 4.096 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.2 mm (0.047 in) KC7050K Reel, Cut Tape, MouseReel