KYOCERA AVX Standard Clock Oscillators

Results: 919
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Series Packaging
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.271In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 33.3333 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.772In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 33 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.940In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 100 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.700In Stock
2.000Expected 23/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 1.8432 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.363In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 10 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.535In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Standard Oscillators 2.5 mm x 2 mm 11.2896 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 591In Stock
2.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 12.288 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 47In Stock
4.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 2.000
Standard Oscillators 2.5 mm x 2 mm 14.7456 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.232In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 2.048 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 617In Stock
2.000Expected 17/04/2026
Min.: 1
Mult.: 1
Reel: 2.000
Standard Oscillators 2.5 mm x 2 mm 24.576 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.850In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 32.768 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 242In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Standard Oscillators 2.5 mm x 2 mm 7.3728 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.346In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 12.288 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.886In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 16.384 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.672In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 18.432 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.080In Stock
Min.: 1
Mult.: 1
Reel: 2.000
Standard Oscillators 3.2 mm x 2.5 mm 26 MHz 20 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 230In Stock
2.000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 3.2 mm x 2.5 mm 33.3333 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.8 mm (0.031 in) KC3225Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.434In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25 MHz 50 PPM 15 pF 839In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 922In Stock
2.000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 27 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators CLOCK OSCILLITORS 1.745In Stock
2.000Expected 18/06/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm 50 MHz 30 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) KC2016Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 8.0 MHZ 134In Stock
2.000Expected 21/05/2026
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2 mm x 1.6 mm Reel, Cut Tape
KYOCERA AVX Standard Clock Oscillators 12 MHz 50 PPM 15 pF 1.253In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 12 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 24 MHz 50 PPM 15 pF 2.149In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 24 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel
KYOCERA AVX Standard Clock Oscillators 25 MHz 50 PPM 15 pF 1.730In Stock
Min.: 1
Mult.: 1
Reel: 2.000

Standard Oscillators 2.5 mm x 2 mm 25 MHz 50 PPM 15 pF 1.71 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) KC2520Z Reel, Cut Tape, MouseReel