OCXO Oscillators

Results: 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ABRACON OCXO Oscillators NEL OCXO 21x14 8-SMD 100MHz +/-100ppb -20C - 70C Sine Wave 5V -175a.10kHz
1In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 15 pF 4.75 V 5.25 V Sine Wave SMD/SMT - 20 C + 70 C 21.08 mm 14 mm 7.49 mm O-CS8 Bulk
ABRACON OCXO Oscillators NEL OCXO 25 x 25 6-DIP, 5 Pin 10MHz +/-20ppb -10C - 70C Sine Wave 12V
2In Stock
Min.: 1
Mult.: 1

OCXO 25.4 mm x 25.4 mm 10 MHz 20 PPB 15 pF 11.4 V 12.6 V Sine Wave DIP 0 C + 70 C 25.4 mm 25.4 mm 12.7 mm O-CI5 LF Bulk
ABRACON OCXO Oscillators NEL OCXO 41 x 30 7-SMD 10MHz +/-5ppb -10C - 75C Sine Wave 12V
1In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 5 PPM 10.5 V 12.6 V Sine Wave SMD/SMT - 10 C + 75 C 41 mm 30 mm 16 mm O-CS41 Bulk
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 100MHz 50ppb 0C - 50C CMOS 5V 30In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 50 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 5ppb 0C - 50C Sine Wave 3.3V 34In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 20MHz 30ppb -40C - 75C CMOS 3.3V 15In Stock
Min.: 1
Mult.: 1

OCXO 20 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 10MHz 5ppb 0C - 50C CMOS 5V -155dBc/Hz at 10kHz 33In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 5 V 5 V CMOS Radial 0 C + 50 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 10ppb -20C - 70C Sine Wave 3.3V -150dBc/Hz at 10kHz 24In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 10 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 14-DIP, 4-SMD (Full Size, Metal Can) 10MHz 10ppb -20C - 70C CMOS 3.3V -152dBc/Hz at 10kHz 145In Stock
Min.: 1
Mult.: 1

VCOCXO 10 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 20 C + 70 C 20.32 mm 12.7 mm 11 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 14-DIP, 4 Leads (Full Size, Metal Can) 10MHz 50ppb 0C - 50C CMOS 3.3V 42In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 50 PPB 15 pF 3.3 V 3.3 V CMOS Radial 0 C + 50 C 20.8 mm 13.2 mm 8.2 mm AOCJY1 Tray
ABRACON OCXO Oscillators OCXO 36x27 5 Pin 10MHz 2ppb 0C - 50C Sine Wave 12V 22In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 2 PPB 15 pF 12 V 12 V Sine Wave Radial 0 C + 50 C 36.1 mm 27.2 mm 13 mm AOCJY4 Tray
ABRACON OCXO Oscillators OCXO 14x9 6-SMD 20MHz 10ppb -40C - 85C CMOS 3.3V -152dBc/Hz at 10kHz 93In Stock
Min.: 1
Mult.: 1

VCOCXO 20 MHz 10 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 14.9 mm 9.7 mm 7 mm AOC Cut Tape
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 10MHz 5ppb 0C - 50C CMOS 3.3V -150dBc/Hz at 10kHz 24In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 5 PPB 15 pF 3.3 V 3.3 V SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 9x7 4-SMD 10MHz 25ppb -40C - 85C CMOS 3.3V 246In Stock
Min.: 1
Mult.: 1

OCXO 10 MHz 25 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm AOCJYR Bulk
ABRACON OCXO Oscillators XTAL OSC OCXO 20.0000MHZ LVCMOS 165In Stock
Min.: 1
Mult.: 1

OCXO 20 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.7 mm 7.5 mm 4.1 mm AOCJYR Bulk
ECS OCXO Oscillators 25.000 MHZ ECOC-9775 LVCMOS 3.3V +/-20ppb -40C - 85C 9.7 x 7.5 mm 47In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 25 MHz 20 PPB 15 pF 3.135 V 3.465 V LVCMOS SMD/SMT - 40 C + 85 C 9.5 mm 7.3 mm 5.65 mm ECOC-9775 Cut Tape
ABRACON OCXO Oscillators OCXO 25x22 5-SMD 100MHz 30ppb -40C - 75C Sine Wave 3.3V 6In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 3.3 V 3.3 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators 100 MHZ 5.0V -40+75C 5In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 30 PPB 15 pF 5 V 5 V SMD/SMT - 40 C + 75 C 25.4 mm 22.1 mm 12.5 mm AOCJY Tray
ABRACON OCXO Oscillators OCXO 25x25 5 Pin 100MHz 10ppb -20C - 70C CMOS 5V 5In Stock
Min.: 1
Mult.: 1

OCXO 100 MHz 10 PPB 15 pF 5 V 5 V CMOS Radial - 20 C + 70 C 25.4 mm 25.4 mm 13 mm AOCJY3 Tray
Pletronics Inc. OCXO Oscillators Ovenized Quartz Crystal High Precision Wave Generator 3.3V nominal Supply Voltage 10.0 MHz Nominal Frequency SC cut crystal 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-7 10 MHz 20 PPB 15 pF 3.135 V 3.465 V Sine Wave SMD/SMT - 20 C + 70 C 25.4 mm 22.1 mm 11 mm OSJ7 Case
Digilent OCXO Oscillators Software Defined Radio - GPSDO for USRP X Series (PCB-Mounted GPS-Disciplined OCXO) 1In Stock
2Expected 11/01/2027
Min.: 1
Mult.: 1

USRP Bulk
CTS Electronic Components OCXO Oscillators 20MHz 10ppb Stratum3 LVCMOS -40 +85C 3.3V 45In Stock
Min.: 1
Mult.: 1

OCXO 20 MHz 10 pF 3.135 V 3.465 V HCMOS Radial - 40 C + 85 C 20 mm 12.7 mm 11 mm 1380100 Bulk
SiTime OCXO Oscillators 1 to 60 MHz, Stratum 3E OCXO 22In Stock
Min.: 1
Mult.: 1
: 25

OCXO 9 mm x 7 mm 50 MHz 8 PPB 15 pF 3.14 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 9 mm 7 mm 6.19 mm Reel, Cut Tape


SiTime OCXO Oscillators 36In Stock
Min.: 1
Mult.: 1
ECS OCXO Oscillators 10MHz 3.3V 5ppb 0C +50C 11In Stock
Min.: 1
Mult.: 1

OCXO SMD-6 10 MHz 5 PPB 15 pF 3.135 V 3.465 V CMOS SMD/SMT 0 C + 50 C 25.4 mm 22.1 mm 12.2 mm ECOC-2522 Tray