SiT2024A Series MEMS Oscillators

Results: 12
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 25MHz 2.25V-3.63V 25ppm -40C to +125C 259In Stock
Min.: 1
Mult.: 1
Reel: 250

25 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SiT2024A

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 144In Stock
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024A
SiTime MEMS Oscillators 10MHz 2.25V-3.63V 25ppm -40C to +125C 108In Stock
Min.: 1
Mult.: 1
Reel: 250

10 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOT-23-5 8 MHz 25 PPM 1.62 V 1.98 V LVCMOS 4 mA - 40 C + 125 C SiT2024A

SiTime MEMS Oscillators 16MHz -40C +105C 3.3V 50ppm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 16 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 40 C + 105 C AEC-Q200 SiT2024A
SiTime MEMS Oscillators Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

SOT-23-5 20 MHz 50 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4 mA - 55 C + 125 C SiT2024A
SiTime MEMS Oscillators 3.996MHz 3.3V -55C +125C Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SOT-23-5 3.996 MHz 50 PPM 1.62 V 1.98 V LVCMOS 4 mA - 55 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 8MHz 3.3V -55C +125C N/A
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 8 MHz 30 PPM 1.62 V 1.98 V - 40 C + 125 C SiT2024A
SiTime MEMS Oscillators 40MHz 2.25V-3.63V 25ppm -40C to +125C Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

40 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SiT2024A