SiTime SIT8924A Series MEMS Oscillators

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators 26MHz 2.25V to 3.63V 40C to +125C 25 ppm 249In Stock
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.6 mm 26 MHz 25 PPM 60 pF 2.5 V 3.3 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C AEC-Q100 SIT8924A
SiTime MEMS Oscillators 25MHz +/-25ppm 2.25-3.6V -40C +85C Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 250
Reel: 250

2 mm x 1.6 mm 25 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SIT8924A
SiTime MEMS Oscillators 50MHz -40C +125C 3.3V 25ppm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.6 mm 50 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C AEC-Q200 SIT8924A
SiTime MEMS Oscillators 66.66666MHz 2.5-3.3V -40C +125C Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.6 mm 66.66666 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SIT8924A
SiTime MEMS Oscillators 48MHz 3.3V +/-25PPM -55C to 125C Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

7 mm x 5 mm 48 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 55 C + 125 C AEC-Q100 SIT8924A
SiTime MEMS Oscillators 2.048MHz -40C +125C 3.3V 30ppm AEC-Q200 Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 2.048 MHz 30 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C AEC-Q200 SIT8924A
SiTime MEMS Oscillators 27MHz 3.3V -40C +125C Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

2 mm x 1.6 mm 27 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SIT8924A
SiTime MEMS Oscillators 27MHz 2.8V -40C +85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 27 MHz 30 PPM 60 pF 2.8 V 2.8 V LVCMOS, LVTTL 4.8 mA - 40 C + 105 C SIT8924A
SiTime MEMS Oscillators 33.333333MHz 3.3V -55C +125C Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

2.5 mm x 2 mm 33.333333 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 55 C + 125 C SIT8924A
SiTime MEMS Oscillators 66.666666MHz 3.3V -55C +125C AEC-Q200 Non-Stocked
Min.: 250
Mult.: 250
Reel: 250

5 mm x 3.2 mm 66.666666 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 55 C + 125 C AEC-Q200 SIT8924A
SiTime SIT8924AE-23-33E-12.288000G
SiTime MEMS Oscillators -40 to 105C, 3225, 50ppm, Default Dr Str, 3.3V, 12.288MHz, OE, 250 pcs T&R 8 mm Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 12.288 MHz 50 PPM 60 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 105 C SIT8924A