SiTime MEMS Oscillators

Results: 7.601
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Qualification Series
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 27MHz, OE, 250 pcs T&R 8 mm 1In Stock
Min.: 1
Mult.: 1
Reel: 250

27 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C AEC-Q100 SiT8008B

SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 1.8V, 25MHz, OE, 3k pcs T&R 8 mm 1.981In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS 4.5 mA - 40 C + 85 C SiT1602B

SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 100MHz, OE, LVDS, 1k pcs T&R 12/16 mm 957In Stock
Min.: 1
Mult.: 1
Reel: 1.000
SIT9121
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 9.161In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.5 mm x 0.8 mm 32.768 kHz 75 PPM 15 pF 1.5 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C SiT1532
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 400mV, 1.10V, 3k pcs T&R 8 mm 2.475In Stock
3.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators 32.768kHz 75ppm -10C +70C 2.739In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 mm x 1.2 mm 32.768 kHz 75 PPM 10 pF 1.2 V 3.63 V LVCMOS 1.3 uA - 10 C + 70 C
SiTime MEMS Oscillators 32.768KHz R2R LVCMOS -40 to 85C 100ppm 5.912In Stock
16.800On Order
Min.: 1
Mult.: 1
Reel: 1.000

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 3.794In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2 mm x 1.2 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 9.359In Stock
Min.: 1
Mult.: 1
Reel: 10.000

2 mm x 1.5 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS 1.4 uA - 40 C + 85 C
SiTime MEMS Oscillators 32.768kHz 150ppm -40C +105C 1.617In Stock
Min.: 1
Mult.: 1
Reel: 250

2 mm x 1.2 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C SiT1630

SiTime MEMS Oscillators -40 to 105C, SOT23, 150ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS 1.418In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SOT-23-5 32.768 kHz 150 PPM 1.5 V 3.63 V LVCMOS 2.8 uA - 40 C + 105 C
SiTime MEMS Oscillators 100MHz 3.3V LVDS 25ppm_40C +85C 656In Stock
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 100 MHz 25 PPM 15 pF 2.97 V 3.63 V LVDS - 40 C + 85 C SiT9120
SiTime MEMS Oscillators 200MHz3.3V 50ppm -40 to 85C 625In Stock
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS 47 mA - 40 C + 85 C SiT9120

SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 50MHz, OE, LVDS, Default, 250 pcs T&R 12/16 mm 365In Stock
Min.: 1
Mult.: 1
Reel: 250

50 MHz 10 PPM 2.97 V 3.63 V LVDS 55 mA - 40 C + 85 C
SiTime MEMS Oscillators 125MHz 3.3V 25ppm -20C +70C 524In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 125 MHz 20 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C SiT9365

SiTime MEMS Oscillators -40 to 85C, SOT23, 100ppm, 0.032768MHz, Default, DC-C, R2R LVCMOS, R2R LVCMOS, 1k pcs T&R 8 mm 1.131In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 100 PPM 1.5 V 3.63 V LVCMOS - 40 C + 85 C
SiTime MEMS Oscillators 10MHz 2.25V-3.63V 25ppm -40C to +125C 116In Stock
Min.: 1
Mult.: 1
Reel: 250

10 MHz 25 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL 4.8 mA - 40 C + 125 C SiT2024A

SiTime MEMS Oscillators 4.096MHz -55C +125C 3.3V 25ppm AEC-Q200 144In Stock
Min.: 1
Mult.: 1
Reel: 250

SOT-23-5 4.096 MHz 25 PPM 60 pF 2.25 V 3.63 V LVCMOS 4 mA - 55 C + 125 C AEC-Q200 SiT2024A
SiTime MEMS Oscillators 482In Stock
Min.: 1
Mult.: 1

3.2 mm x 2.5 mm 24 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS 4.5 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 50MHz 3.3V -40C +85C 440In Stock
Min.: 1
Mult.: 1
Reel: 250

5 mm x 3.2 mm 50 MHz 50 PPM 60 pF 2.97 V 3.63 V LVCMOS 3.8 mA - 40 C + 85 C SiT8008
SiTime MEMS Oscillators 100MHz 3.3Volt -40C +85C 50ppm 123In Stock
Min.: 1
Mult.: 1
Reel: 250

7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C
SiTime MEMS Oscillators 25MHz +/-25ppm 2.5Volt -40C + 85C 217In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL - 40 C + 85 C
SiTime MEMS Oscillators 66.66MHz 1.8V 25ppm -40C +105C 242In Stock
Min.: 1
Mult.: 1
Reel: 250

3.2 mm x 2.5 mm 66.66 MHz 25 PPM 15 pF 1.62 V 1.98 V LVCMOS 3.8 mA - 40 C + 105 C SiT8918
SiTime MEMS Oscillators -40 to 85C, 2520, 50ppm, 2.5V, 25MHz, OE, 250 pcs T&R 12/16 mm 195In Stock
Min.: 1
Mult.: 1
Reel: 250

2.5 mm x 2 mm SiT8208
SiTime SIT9121AI-2BF-XXS156.250000G
SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 2.25V-3.63V, 156.25MHz, ST, LVDS, 250 pcs T&R 8 mm 437In Stock
Min.: 1
Mult.: 1
Reel: 250

156.25 MHz 10 PPM 2.25 V 2.75 V LVDS 55 mA - 40 C + 85 C