ABRACON AMPD Series MEMS Oscillators

Results: 80
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Supply Voltage - Min Supply Voltage - Max Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1.6 mm x 1.2 mm 74.25 MHz, 74.1758 MHz 25 PPM 1.71 V 3.63 V 1.3 mA - 40 C + 85 C AMPD
ABRACON MEMS Oscillators Oscillator 1612 4-SMD A+/-25ppm -40AC ~ 85AC CMOS 1.71V ~ 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 100

1.6 mm x 1.2 mm 24 MHz, 48 MHz 25 PPM 1.71 V 3.63 V 1.3 mA - 40 C + 85 C AMPD
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1.6 mm x 1.2 mm 24 MHz, 48 MHz 25 PPM 1.71 V 3.63 V 1.3 mA - 40 C + 85 C AMPD
ABRACON MEMS Oscillators Oscillator 1612 4-SMD A+/-25ppm -40AC ~ 85AC CMOS 1.71V ~ 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 100

1.6 mm x 1.2 mm 6.16791 MHz, 6.1298496 MHz 25 PPM 1.71 V 3.63 V 1.3 mA - 40 C + 85 C AMPD
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 25ppm -40 C 85 C CMOS 1.71V 3.63V Non-Stocked Lead-Time 12 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

1.6 mm x 1.2 mm 6.16791 MHz, 6.1298496 MHz 25 PPM 1.71 V 3.63 V 1.3 mA - 40 C + 85 C AMPD