ABRACON MEMS Oscillators

Results: 19.019
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Current Rating Minimum Operating Temperature Maximum Operating Temperature Series
ABRACON MEMS Oscillators Oscillator 7050 6-SMD 50MHz 25ppm -40 C 85 C CMOS 2.25V 3.6V 608In Stock
Min.: 1
Mult.: 1
Reel: 1.000

7 mm x 5 mm 50 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C ASVMP
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 24MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 6.175In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 24 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 40MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 973In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 40 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 150MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 622In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 150 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C ASDMB
ABRACON MEMS Oscillators 8.0 MHZ 50PPM 4.795In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASDMB
ABRACON MEMS Oscillators 2.160In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 80 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASEM1
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 24.576MHz 10ppm -40 C 105 C CMOS 1.8V 3.3V 1.270In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 24.576 MHz 10 PPM 15 pF 1.7 V 3.6 V CMOS - 40 C + 105 C ASEMB
ABRACON MEMS Oscillators 8.000 MHZ 50PPM -40+85C 4.698In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 8 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASEMB
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 24MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 3.663In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 24 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 85 C ASFLMB
ABRACON MEMS Oscillators 50.0 MHZ 4.734In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 50 MHz 10 PPM 15 pF 1.8 V 3.3 V CMOS 6 mA, 7 mA, 8 mA - 40 C + 85 C ASFLMB
ABRACON MEMS Oscillators 100 MHZ 518In Stock
Min.: 1
Mult.: 1
Reel: 1.000

7 mm x 5 mm 100 MHz 10 PPM 1.7 V 3.3 V LVCMOS - 40 C + 105 C
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 100MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 5.385In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 100 MHz 25 PPM 1.71 V 3.63 V CMOS 3 mA - 40 C + 85 C AMJM
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 10MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.583In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 10 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators Oscillator 1612 4-SMD 40MHz 25ppm -40 C 85 C CMOS 1.71V 3.63V 1.095In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1.6 mm x 1.2 mm 40 MHz 25 PPM 1.71 V 3.63 V CMOS 1.3 mA - 40 C + 85 C AMPM
ABRACON MEMS Oscillators 24.576 MHZ 6.474In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 24.576 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASDMB
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 32MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 956In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 32 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C ASDMB
ABRACON MEMS Oscillators Oscillator 2520 4-SMD 48MHz 10ppm -40 C 85 C CMOS 1.8V 3.3V 1.052In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 48 MHz 10 PPM 15 pF 1.7 V 3.6 V LVCMOS - 40 C + 85 C ASDMB
ABRACON MEMS Oscillators 1.8432 MHZ 2.862In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 1.8432 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASEM1
ABRACON MEMS Oscillators 100.0 MHZ 4.397In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 100 MHz 50 PPM 15 pF 3 V 3.6 V CMOS 5 mA - 40 C + 85 C ASEM1
ABRACON MEMS Oscillators Oscillator 3225 4-SMD 20MHz 50ppm -40 C 85 C CMOS 1.8V 3.3V 2.224In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 20 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASEMB
ABRACON MEMS Oscillators 3.6864 MHZ 986In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 3.3864 MHz 50 PPM 15 pF 1.8 V 3.3 V CMOS - 40 C + 85 C ASEMB
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 100MHz 25ppm -40 C 85 C CMOS 2.25V 3.6V 2.582In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 100 MHz 25 PPM 15 pF 2.25 V 3.6 V CMOS - 40 C + 85 C ASEMP
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 10MHz 50ppm -55 C 125 C CMOS 2.25V 3.6V 2.562In Stock
Min.: 1
Mult.: 1
Reel: 1.000

3.2 mm x 2.5 mm 10 MHz 50 PPM 15 pF 2.25 V 3.6 V CMOS - 20 C + 70 C ASEMP
ABRACON MEMS Oscillators Oscillator 3225 6-SMD 100MHz 25ppm -40 C 85 C HCSL 2.25V 3.6V 4.402In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-6 100 MHz 25 PPM 2 pF 2.25 V 3.6 V HCSL - 40 C + 85 C ASEMP
ABRACON MEMS Oscillators Oscillator 5032 4-SMD 32MHz 25ppm -40 C 85 C CMOS 1.8V 3.3V 3.645In Stock
Min.: 1
Mult.: 1
Reel: 1.000

QFN-4 32 MHz 25 PPM 15 pF 1.8 V 3.3 V CMOS 5 mA, 6 mA, 7 mA - 40 C + 85 C ASFLMB