SMD/SMT MouseReel Oscillators

Results: 454
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 24.000 MHz TCXO Clipped Sine Wave 1.7 3.465V 1.0ppm -40 +85 C 3.2 x 2.5mm 4-SMD 193In Stock
2.000Expected 29/12/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 24 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Ultra-Performance TCXO for 5G Applications 484In Stock
Min.: 1
Mult.: 1
: 500

VCTCXO 38.4 MHz 0.28 PPM 10 pF 3.13 V 3.45 V HCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 2.2 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 38.4000MHZ SNWV 1.000In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ SNWV 1.008In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
RFMi TCXO Oscillators 32.768 kHz 2 - 3.465V SM3225-4 5.0ppm a. 2.908In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO SM3225-4 32.768 kHz 5 PPM 15 pF 2 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 1.449In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.768kHz 3.3V Low-Power CMOS kHz TCXO 5.300In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 3.8 PPM 15 pF 3.135 V 3.465 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCXO Oscillators 100.000MHZ VCXO 9X14 103In Stock
200On Order
Min.: 1
Mult.: 1
: 25

VCXO 100 MHz 3.3 V 3.3 V LVPECL SMD/SMT 0 C + 70 C 14.2 mm 9.14 mm 5.3 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 1kHz to 33MHz Res Set SOT-23 Osc 6.527In Stock
Min.: 1
Mult.: 1
Max.: 11.527
: 2.500

Silicon Oscillators TSOT-23-5 1 kHz to 33 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators uP, 10kHz to 1MHz Res Set Osc in SOT-23 5.842In Stock
Min.: 1
Mult.: 1
Max.: 5.842
: 500

Silicon Oscillators TSOT-23-6 10 kHz to 1 MHz 300 PPM 5 pF 2.25 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 6.059In Stock
Min.: 1
Mult.: 1
Max.: 6.059
: 500

Silicon Oscillators SOT-23-5 20 MHz, 40 MHz, 80 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 16.0000MHZ CMOS +/-5ppm 2.0 x 1.6 x 0.8mm 548In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 2 mm x 1.6 mm x 0.8 mm 16 MHz 5 PPM 15 pF 1.68 V 3.63 V CMOS SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators TimerBlox: V Controlled Silicon Osc 4.955In Stock
Min.: 1
Mult.: 1
Max.: 4.955
: 500

Silicon Oscillators DFN-6 Reel, Cut Tape, MouseReel
Diodes Incorporated SAW Oscillators Clock SAW Oscillator 996In Stock
Min.: 1
Mult.: 1
: 1.000

SAW Oscillators 25 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators Low-Power CMOS kHz TCXO 2.963In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 32.768 kHz 5 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 2.15 mm 1.35 mm 1.1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.768kHz 2.5V Low-Power CMOS kHz TCXO 2.751In Stock
Min.: 1
Mult.: 1
: 3.000

TCXO 3.8 PPM 15 pF 2.375 V 2.625 V CMOS SMD/SMT - 40 C + 85 C 3.28 mm 2.58 mm 1.36 mm Reel, Cut Tape, MouseReel
Texas Instruments VCO Oscillators Voltage-Controlled O scillator A 595-SN7 A 595-SN74LS628D 689In Stock
Min.: 1
Mult.: 1
: 2.500

VCO SOIC-14 1.1 MHz to 25 MHz 45 pF 4.75 V 5.25 V 0 C + 70 C Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 30.0000MHZ SNWV 757In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 30 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 32.0000MHZ SNWV 678In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ABRACON VCXO Oscillators VCXO 7050 6-SMD 32.768MHz 50ppm Stability 150ppmppm Pullability 0C - 70C CMOS 3.3V 996In Stock
Min.: 1
Mult.: 1
: 1.000

VCXO 7 mm x 5 mm 32.768 MHz 50 PPM 15 pF 3.135 V 3.465 V CMOS, TTL SMD/SMT 0 C + 70 C 7 mm 5 mm 1.6 mm Reel, Cut Tape, MouseReel
Crystek Corporation VCO Oscillators 350-405MHz 5In Stock
Min.: 1
Mult.: 1
: 5

VCO 350 MHz to 405 MHz 300 pF 7.25 V 7.25 V SMD/SMT - 40 C + 85 C 12.7 mm 12.7 mm 3.81 mm Reel, Cut Tape, MouseReel


Crystek Corporation VCXO Oscillators 112 MHz, -40 to 85C, 9 x 14mm SMD, 3.3V, LVPECL VCXO 37In Stock
Min.: 1
Mult.: 1
: 100

VCXO 14.2 mm x 9.14 mm 112 MHz 3 V 3.6 V LVPECL SMD/SMT - 40 C + 85 C 14.2 mm 9.14 mm 5.3 mm Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. VCXO Oscillators Single Freq Low Jitter VCXO 315In Stock
Min.: 1
Mult.: 1
: 250

VCXO 7 mm x 5 mm 10 MHz to 945 MHz 15 pF 2.97 V 3.63 V LVPECL SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.8 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators Fixed Freq SOT-23 Osc 1.994In Stock
Min.: 1
Mult.: 1
Max.: 1.994

Silicon Oscillators SOT-23-5 25 MHz, 50 MHz, 100 MHz 20 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel
Analog Devices Silicon Oscillators 2x Out Osc w/ SS Mod 3.210In Stock
Min.: 1
Mult.: 1
Max.: 3.210
: 2.500

Silicon Oscillators TSOT-23-6 50 kHz to 10 MHz 40 PPM 5 pF 2.7 V 5.5 V CMOS SMD/SMT 0 C + 70 C 2.9 mm 1.75 mm 1 mm Reel, Cut Tape, MouseReel