SiTime Oscillators

Results: 21.007
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators -40 to 85C, 2016, 20ppm, 3.3V, 16MHz, ST, 250 pcs T&R 8 mm 200In Stock
250Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 16 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) AEC-Q100 Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2016, 50ppm, 1.8V, 25MHz, ST, 250 pcs T&R 8 mm 1.137In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2 mm x 1.6 mm 25 MHz 50 PPM 15 pF 1.62 V 1.98 V LVCMOS, HCMOS - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 3.3V, 100MHz, OE, 250 pcs T&R 12/16 mm 215In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 7 mm x 5 mm 100 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 7050, 50ppm, 2.25V-3.63V, 24MHz, ST, 250 pcs T&R 12/16 mm 165In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 24 MHz 50 PPM 2.25 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50MHz 1.8V 20ppm -20C +70C 509In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 20 PPM 15 pF 1.71 V 1.89 V LVCMOS - 10 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 25MHz 3.3V 20ppm -40C +85C 473In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 5032, 20ppm, 3.3V, 24MHz, OE, T&R 135In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 5 mm x 3.2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 12MHz, OE, 1k pcs T&R 12/16 mm 985In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm Reel, Cut Tape
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 24MHz, OE, 1k pcs T&R 12/16 mm 990In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm Reel, Cut Tape
SiTime MEMS Oscillators 33.333333MHz 1.8V 50ppm -40C +85C 111In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 33.333333 MHz 50 PPM 15 pF 1.71 V 1.89 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 2.048MHz, OE, 250 pcs T&R 8 mm 215In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 2.048 MHz 20 PPM 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) AEC-Q100 Reel, Cut Tape

SiTime MEMS Oscillators -40 to 125C, 2016, 50ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 65In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators Reel, Cut Tape
SiTime MEMS Oscillators -20 to 70C, 5032, 50ppm, 3.3V, 25MHz, OE, LVDS, 250 pcs T&R 12/16 mm 233In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 5 mm x 3.2 mm 25 MHz 50 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 200MHz 25ppm 2.5Volt -40 to 85C 428In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 5 mm x 3.2 mm 200 MHz 25 PPM 2.25 V 2.75 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 200MHz 2.5V LVDS 50ppm_40C +85C 13In Stock
1.400On Order
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 7 mm x 5 mm 200 MHz 50 PPM 15 pF 2.25 V 2.75 V LVDS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 3.3V 200MHz LVDS -40 to 85C 50ppm 432In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 7 mm x 5 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 7050, 10ppm, 2.5V, 125MHz, OE, LVDS, 250 pcs T&R 12/16 mm 144In Stock
250Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 7 mm x 5 mm 125 MHz 10 PPM 2.25 V 2.75 V LVDS - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel


SiTime MEMS Oscillators 12.5MHz 50ppm 1.8V -40 to 125C T7R 12/16mm 249In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 2.25V-3.63V, 200MHz, ST, LVDS, 250 pcs T&R 8 mm 30In Stock
500Expected 04/03/2026
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators 200 MHz 10 PPM 2.25 V 2.75 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape
SiTime SSXO Oscillators 40MHz 3.3V 20ppm -40C +85C 365In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SSXO 3.2 mm x 2.5 mm 40 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.75 mm Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 47MHz 2.Volts 50ppm 41In Stock
Min.: 1
Mult.: 1
Reel: 250

MEMS Oscillators QFN-4 47 MHz 100 PPM 15 pF 2.25 V 2.75 V LVCMOS - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators -20 to 70C, 2520, 20ppm, 1.8V, 200MHz, OE, 250 pcs T&R 12/16 mm 244In Stock
Min.: 1
Mult.: 1
Reel: 250

Standard Oscillators Reel, Cut Tape
SiTime SiT1602BI-12-33E-25.000000E
SiTime MEMS Oscillators 25MHz 3.3V 25ppm -40C +85C 1.397In Stock
Min.: 1
Mult.: 1
Reel: 1.000

MEMS Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SiT1602BC-12-33E-12.000000G
SiTime MEMS Oscillators -20 to 70C, 2520, 25ppm, 3.3V, 12MHz, OE, 250 pcs T&R 8 mm 250In Stock
Min.: 250
Mult.: 250
Reel: 250

MEMS Oscillators 2.5 mm x 2 mm 12 MHz 25 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel
SiTime SIT9121AI-2BF-33E128.000000x
SiTime MEMS Oscillators -40 to 85C, 3225, 10ppm, 3.3V, 128MHz, OE, LVDS, 250 pcs T&R 12/16 mm 250In Stock
Min.: 250
Mult.: 250
Reel: 250

MEMS Oscillators Reel