VC-801-JAC-KAAN-33M3330000

Microchip Technology
579-ACKAAN33M3330000
VC-801-JAC-KAAN-33M3330000

Mfr.:

Description:
Standard Clock Oscillators Microchip Technology

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Standard Clock Oscillators
RoHS:  
Standard Oscillators
LDFN-4
33.333 MHz
50 PPM
15 pF
4.5 V
5.5 V
CMOS
SMD/SMT
- 55 C
+ 125 C
5 mm (0.197 in)
3.2 mm (0.126 in)
1.3 mm (0.051 in)
VC-801
Reel
Cut Tape
Brand: Microchip Technology
Factory Pack Quantity: 90
Subcategory: Oscillators
Unit Weight: 1,300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
MXHTS:
8541600100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VC-801 CMOS Crystal Oscillators (XO)

Microsemi / Microchip VC-801 CMOS Crystal Oscillators (XO) are quartz-stabilized square wave generators with a CMOS output. The VC-801 uses fundamental or 3rd overtone crystals resulting in very low jitter performance and a monolithic IC, which improves reliability and reduces cost. Microsemi / Microchip VC-801 CMOS Crystal Oscillators are suitable for storage area networking, fiber channels, digital videos, broadband access, and Ethernet applications.

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
55,65 kr. 55,65 kr.
Full Reel (Order in multiples of 90)
10 Quote