ECS ECS-TXO-25CSMV Series TCXO Oscillators

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Packaging
ECS TCXO Oscillators 26.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 +/-0.5 ppm -30 - +85C 2.5 x 2.0mm 4-SMD 2.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

TCXO SMD-4 26 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 1 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-2ppm,1.7V 3.465V,2mA,-30 C 85 C, 2.50mm x 2.00mm 2.526In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 32 MHz 2 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,40MHz,+/-1ppm,1.7V 3.465V,2.5mA,-40 C 85 C, 2.50mm x 2.00mm 79In Stock
1.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 40 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-0.5 ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm
2.000Expected 26/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel
ECS TCXO Oscillators MultiVolt TCXO,32MHz,+/-1ppm,1.7V 3.465V,2.5mA,-20 C 70 C, 2.50mm x 2.00mm
992Expected 24/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 32 MHz 1 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 20 C + 70 C 2.5 mm 2 mm 0.9 mm ECS-TXO-25CSMV Reel, Cut Tape, MouseReel