ECS Oscillators

Results: 4.884
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators XTAL OSC XO 26.000MHZ CMOS SMD 2.734In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators SMD-4 26 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz +3.3V LVDS Oscillator 5X3.2 mm +/-25 ppm -40-+85C 738In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 mm x 3.2 mm 100 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 200.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 918In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Programmable Oscillators 7 mm x 5 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz, Multi-Volt 1.6 - 3.6 V, STAB +/-25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2.869In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.5 mm x 2 mm 26 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 33.333MHz, Multi-Volt 1.6 - 3.6 V, STAB +/-25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2.088In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.5 mm x 2 mm 33.333 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 7.3728 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 5.587In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 7.3728 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 - 3.63 V +/-50ppm -40 - 105C 4-SMD 3.2 x 2.5mm 1.762In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.2 mm x 2.5 mm 32.768 kHz 50 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Standby HCMOS AEC-Q200 Multi-Volt 1.62 - 3.63 V +/-50ppm -40 - 105C 4-SMD 3.2 x 2.5mm 4.902In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.2 mm x 2.5 mm 32.768 kHz 25 PPM 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.9 mm (0.035 in) AEC-Q200 Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHz +3.3V LVDS Oscillator 5X3.2 mm +/-25 ppm -40-+85C 1.579In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 mm x 3.2 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHZ Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -30 - +85C 3.2x 2.5mm RoHS 2.406In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 32 MHz 2.5 PPM 15 pF 1.8 V 3.3 V HCMOS SMD/SMT - 30 C + 85 C 3.2 mm 2.5 mm 1 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 8MHz, Multi-Volt 1.6 - 3.6 V, STAB +/-25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2.649In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26MHz, Multi-Volt 1.6 - 3.6 V, STAB +/-50 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 2.665In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.5 mm x 2 mm 26 MHz 50 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 156.250 MHz +3.3V LVDS Oscillator 5X3.2 mm +/-25 ppm -40-+85C 1.316In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 mm x 3.2 mm 156.25 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 200.000 MHz +3.3V LVDS Oscillator 5X3.2 mm +/-25 ppm -40-+85C 2.049In Stock
Min.: 1
Mult.: 1
Reel: 1.000

5 mm x 3.2 mm 200 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators OSC TCXO 16.000 MHZ SMD TXO-2016 HCMOS 3.3V +/-2.5ppm -40 C to +85 C 10.537In Stock
Min.: 1
Mult.: 1
Reel: 1.000

TCXO SMD-4 16 MHz 2.5 PPM 15 pF 3.3 V 3.3 V HCMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape
ECS Standard Clock Oscillators 50MHz, Multi-Volt 1.6 - 3.6 V, STAB +/-25 ppm, -20 - +70C, 4-SMD 2.5 x 2.0 mm RoHS 5.765In Stock
Min.: 1
Mult.: 1
Reel: 3.000

2.5 mm x 2 mm 50 MHz 25 PPM 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 - 3.6V +/-50 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 5.138In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 24 MHz 50 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHz Multi-Volt 1.62 3.6 V +/-25ppm -40 +85C 4-SMD 3.2 x 2.5 mm RoHS 1.602In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 3.2 mm x 2.5 mm 125 MHz 25 PPM 15 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators XTAL OSC XO 4.000MHZ CMOS SMD 3.675In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators SMD-4 4 MHz 25 PPM 15 pF 1.62 V 3.63 V SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Programmable Oscillators 125.000 MHZ +3.3V LVDS Oscillator 7x5 mm +/-25 ppm -40 - +85C RoHS 892In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Programmable Oscillators 7 mm x 5 mm 125 MHz 25 PPM 3.135 V 3.465 V LVDS SMD/SMT - 40 C + 85 C 7 mm 5 mm 1.7 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz SMD OSCILLATOR -+/-50 ppm -40 - +85C 3.2 x 1.5 mm RoHS 2.397In Stock
Min.: 1
Mult.: 1
Reel: 3.000

Standard Oscillators 32.768 kHz 50 PPM 30 pF 1.62 V 3.63 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 1.5 mm (0.059 in) 0.9 mm (0.035 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 125.000MHZ LVDS SMD 1.431In Stock
Min.: 1
Mult.: 1
Reel: 500

Standard Oscillators 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 kHz LVCMOS +/-25ppm -20 - +70C 4-SMD 1.6 - 3.6V 1.6 x 1.2mm 1.922In Stock
Min.: 1
Mult.: 1
Reel: 3.000

1.6 mm x 1.2 mm 32.768 kHz 25 PPM 15 pF 1.6 V 3.63 V CMOS SMD/SMT - 20 C + 70 C 1.6 mm (0.063 in) 1.2 mm (0.047 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 32.768 KHz Low Current SMD OSCILLATOR +/-20 ppm a. +25C 2.0 x 1.2 mm RoHS 7.530In Stock
Min.: 1
Mult.: 1
Reel: 4.000

Standard Oscillators 2 mm x 1.2 mm 32.768 kHz 10 PPM 15 pF 1.425 V 5.5 V CMOS SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 1 mm (0.039 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.000 MHz Multi-Volt 1.6 - 3.6V +/-25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1.749In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2.5 mm x 2 mm 1 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel