ECX-1048B Series Crystals

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals CRYSTAL 32.000MHZ ECX-1048B +/-20ppm +/-20ppm 7pF 150 Ohm Fundamental -20C - 70C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 3.590In Stock
Min.: 1
Mult.: 1
Reel: 5.000

32 MHz 7 pF 20 PPM 20 PPM - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape
ECS Crystals CRYSTAL 48.000MHZ ECX-1048B +/-10ppm +/-10ppm 10pF 100 Ohm Fundamental -30C - 85C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 1.856In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 7 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.000MHZ ECX-1048B +/-10ppm +/-10ppm 8pF 150 Ohm Fundamental -30C - 85C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 646In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
ECS Crystals 38.400 MHZ 8 pF ECX-1048B +/-10/10 ppm -20C - 70C 80 Ohm Fund 1.2 x 1.0, 4 Pad RoHS 4.618In Stock
Min.: 1
Mult.: 1
Reel: 5.000

38.4 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1 mm x 0.3 mm - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.2 mm 1 mm 0.3 mm ECX-1048B Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF ECX-1048B +/-10/10ppm -20 - +70C 80ohm 1.2 x 1.0 4 Pad RoHS 3.668In Stock
Min.: 1
Mult.: 1
Reel: 5.000

32 MHz 8 pF 10 PPM 1.2 mm x 1 mm - 20 C + 70 C SMD/SMT 80 Ohms 50 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 32.000MHZ ECX-1048B +/-10ppm +/-10ppm 10pF 150 Ohm Fundamental -30C - 85C Surface Mount 4-SMD, No Lead W 1.20mm x 1.00mm) (0.33mm) 4.484In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 10 PPM 10 PPM SMD-4 - 30 C + 85 C SMD/SMT 100 Ohms 100 uW 1.2 mm 1 mm 0.33 mm ECX-1048B Reel, Cut Tape, MouseReel