CX2016SA Series Crystals

Results: 150
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 40MHz 10pF +/-40ppm 2.410In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 10 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-50ppm 2.570In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-50ppm 2.959In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 48MHz 8pF AEC-Q200 2 .05X1.65X.45mm 1.322In Stock
3.000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.927In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 8pF 2.0mmX1.6mm +/-50ppm 2.396In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 8 pF 50 PPM 200 PPM 2.05 mm x 1.65 mm x 0.45 mm - 40 C + 150 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 50MHz 8pF AEC-Q200 2 .05X1.65X.45mm 2.491In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 8pF +/-40ppm 2.663In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2.595In Stock
Min.: 1
Mult.: 1
Reel: 3.000

54 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 1.850In Stock
Min.: 1
Mult.: 1
Reel: 3.000

54 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 55.2MHz 8pF AECQ200 2.05X1.65X.45mm 1.784In Stock
Min.: 1
Mult.: 1
Reel: 3.000

55.2 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-50ppm 2.948In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 60MHz, 6pF 2.0 x 1.6mm +/-30ppm 2.816In Stock
Min.: 1
Mult.: 1
Reel: 3.000

60 MHz 6 pF 20 PPM 70 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 40 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-50ppm 2.968In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 8pF 1.475In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 15 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF +/-40ppm 2.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2.312In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 2.642In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40.0 MHZ 20PPM 8PF 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals SMD CRYSTAL 299In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 40MHz 10pF 2x1.6mm +/-30ppm 2.997In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 10 pF 30 PPM 0806 (2016 metric) - 40 C + 105 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 10pF 39MHz 2x1.6mm 8ppm 6.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

39 MHz 10 pF - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 25MHz 8pF AEC-Q200 2 .05X1.65X.45mm
6.000Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 15 PPM 50 PPM / C SMD-4 - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 32MHz 8pF 2.0 x 1.6mm +/-30ppm
15.000Expected 04/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 30 PPM 30 PPM 2 mm x 1.6 mm - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200