2820 Crystals

Results: 171
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-100 PPM -40/+85C 741In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-10 PPM -40/+85C 324In Stock
Min.: 1
Mult.: 1

32.768 kHz 7 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A
Micro Crystal Crystals 32.768 kHz 7.0 Pf +/-10 PPM -40/+85C 2.999In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 7 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-100 PPM AEC-Q200 769In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 100 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-100 PPM -40/+85C 2.218In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 4.0 pF +/-20 PPM -40/+85C 5.853In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 4 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM LOW ESR 648In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM AEC-Q200 841In Stock
Min.: 1
Mult.: 1
32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A AEC-Q200
Micro Crystal Crystals 100.000 kHz 9.0 pF +/-100 PPM -40/+85C 268In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 kHz 9 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal MS1V-T1K-32.768kHz-9pF-20PPM-TA-QC-Au
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 2.937In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 6.1 mm 2 mm 2 mm MS1V-T1K
Micro Crystal Crystals 2.000 MHz 10.0 pF +/-100 PPM -40/+85C 583In Stock
Min.: 1
Mult.: 1

2 MHz 10 pF 100 PPM - 40 C + 85 C SMD/SMT 400 Ohms 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 4.525In Stock
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -55/+125C 1.913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 1.000 MHz 10.0 pF +/-100 PPM -40/+85C 92In Stock
Min.: 1
Mult.: 1
Reel: 1.000

1 MHz 10 pF 100 PPM - 40 C + 85 C SMD/SMT 1 uW 8 mm 3.7 mm 1.75 mm CC1V-T1A Reel, Cut Tape, MouseReel
IQD Crystals 40MHz 22pF -20C 70C 786In Stock
Min.: 1
Mult.: 1

40 MHz 22 pF 30 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 100 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 26.526In Stock
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768kHz 7pF +/-10 PPM -40C +85C 4.647In Stock
Min.: 1
Mult.: 1
Reel: 8.000

32.768 kHz 7 pF 10 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 6.1 mm 2 mm 2.08 mm 20-ML02 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 6.0 pF +/-20 PPM AEC-Q200 5.283In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 6 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 4.523In Stock
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel, Cut Tape, MouseReel


Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 9.495In Stock
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 6.1 mm 2 mm 2 mm MS1V-T1K Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 11.719In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+85C 12.035In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 3.046In Stock
8.000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 6.1 mm 2 mm 2 mm MS1V-T1K Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 3.148In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 4.1 mm 1.5 mm 0.9 mm CC5V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 2.920In Stock
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel, Cut Tape, MouseReel