ECX-32 Series Crystals

Results: 297
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 8MHz, 20 pF, 3225, TOL +/-20, STAB +/-50 ppm, -40 +85 C, 400O 3.836In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 20 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals ECX-32, 12MHz, 20pF, +/-25ppm, +/-30ppm, -40C +85 C, 4 pads, RoHS 1.802In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 20 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 18.432MHz SMD CRYSTAL 457In Stock
Min.: 1
Mult.: 1
Reel: 1.000

18.432 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 19.6608MHz SMD CRYSTAL 788In Stock
Min.: 1
Mult.: 1
Reel: 1.000

19.6608 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20.000 MHz 10 pF +/-10/30 ppm -40 - +85C CSM-3X Package 104In Stock
Min.: 1
Mult.: 1
Reel: 1.000
20 MHz 10 pF 10 PPM 30 PPM CSM-3X - 60 C + 105 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape
ECS Crystals ECX-32, 25MHz, 10pF, +/-20ppm, +/-30ppm, -40C +85 C, 3225, 4-SMD, RoHS 1.768In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 10 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz SMD CRYSTAL 890In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 32MHz SMD CRYSTAL 226In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 40MHz SMD CRYSTAL 18In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz,CL 10,TOL +/-10 ppm ,STAB +/-10 ppm,-20 - +70C,ESR 400ohm, 3.2X2.5 mm 3.025In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 50 PPM - 20 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape
ECS Crystals 24MHz,CL 18,TOL +/-20 ppm ,STAB +/-50 ppm,-40 - +85C,ESR 40ohm 2.522In Stock
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz to 54 MHz 50 PPM - 20 C + 70 C SMD/SMT 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape
ECS Crystals 12MHz 12pF 25ppm -40C +85C 1.130In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 12 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz 18pF 25ppm -40C +85C 657In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 12MHz,CL 18,TOL +/-25 ppm,STAB +/-30 ppm,-40 - +85C,ESR 100ohm 495In Stock
6.000On Order
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHz 20pF 100 ppm -55C +125C 1.866In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 20 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 55 C + 125 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 19.2MHz 25ppm 12pF -20C +70C 1.306In Stock
Min.: 1
Mult.: 1
Reel: 1.000

19.2 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 8pF 15ppm -30C +85C 60In Stock
1.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 18pF 25ppm -40C +85C 550In Stock
1.000Expected 31/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 18 pF 25 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz,CL 18,TOL +/-20 ppm ,STAB +/-30 ppm,-40 - +85C,ESR 40ohm 830In Stock
3.000Expected 05/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 18 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz,CL 12,TOL +/-25 ppm,STAB +/-30 ppm,-40 - +85C,ESR 40ohm 2.450In Stock
3.000Expected 21/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 12 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz 18pF 20ppm -20C +70C 900In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 8MHz, 8 Pf, 3225, TOL +/-20, STAB +/-50 ppm -40 +85 C 400O 662In Stock
3.000Expected 07/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

8 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 400 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz SMD CRYSTAL 957In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 25MHz SMD CRYSTAL 1.886In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 20 pF 50 PPM 50 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm ECX-32 Reel, Cut Tape, MouseReel
ECS Crystals 24MHz 25ppm 18pF -40C +85C
3.000Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 18 pF 25 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.8 mm ECX-32 Reel, Cut Tape, MouseReel