TXC Corporation Crystals

Results: 5.709
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 25MHz 18pF -40C +85C 2.950In Stock
Min.: 1
Mult.: 1
Reel: 3.000

3.2 mm x 2.5 mm 3.2 mm 2.5 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 18pF 229In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 18 pF 30 PPM 30 PPM 2.05 mm x 1.65 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel, Cut Tape
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 10pF 451In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 30 PPM 30 PPM 2.05 mm x 1.65 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel, Cut Tape
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 10pF 1.680In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 30 PPM 30 PPM 2.05 mm x 1.65 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel, Cut Tape, MouseReel
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-20ppm a.25C, +/-30ppm (-20 to 70C), 20pF 409In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 20 pF 20 PPM 30 PPM 2.05 mm x 1.65 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel, Cut Tape
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-20 to 70C), 9pF 148In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 9 pF 10 PPM 10 PPM 2.05 mm x 1.65 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel, Cut Tape
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-20 to 70C), 10pF 495In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27.12 MHz 10 pF 30 PPM 30 PPM 2.05 mm x 1.65 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel, Cut Tape
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-30ppm (-40 to 85C), 10pF 500In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27.12 MHz 10 pF 10 PPM 30 PPM 2.05 mm x 1.65 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel, Cut Tape
TXC Corporation Crystals 12MHz 12pF -20C +70C 359In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 12 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
TXC Corporation Crystals 24MHz 18pF -40C +85C 1.167In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 18 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 50 uW 2 mm 1.6 mm 0.5 mm 8Y Reel, Cut Tape, MouseReel
TXC Corporation Crystals 20.000MHz 8pF 30ppm -20C +70C 1.218In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 8 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 2.5 mm 2 mm 0.55 mm 8Z Reel, Cut Tape
TXC Corporation Crystals 25MHz 20ppm 9pF -40C +85C 27In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 9 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel, Cut Tape, MouseReel
TXC Corporation Crystals 25MHz 20ppm 18pF -40C +85C 197In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 18 pF 20 PPM 30 PPM 2.5 mm x 2 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 2.5 mm 2 mm 0.55 mm 8Z Reel, Cut Tape, MouseReel
TXC Corporation Crystals 32.768kHz 7pF 50ppm -40C +85C 1.554In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 3.2 mm x 1.5 mm 3.2 mm 1.5 mm 9HT10 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 32.768kHz 7pF 20ppm -40C +85C 130In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 7 pF 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 1 uW 2 mm 1.2 mm 0.6 mm 9HT11 Reel, Cut Tape, MouseReel
TXC Corporation Crystals 27.000MHz 30ppm 12pF -40C to 85C 743In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 32.768K 12.5pF 20ppm AEC-Q200-40C +85C 1.612In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm AH Reel, Cut Tape AEC-Q200
TXC Corporation Crystals 40.000MHz 30ppm 12pF -40C to 85C 1.045In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 13.56MHz 30ppm 12pF -40 to 125C 338In Stock
Min.: 1
Mult.: 1
Reel: 1.000

13.56 MHz 12 pF 30 PPM 150 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation QT532S-20.000MAHJ-T
TXC Corporation Crystals 5.0x3.2 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 18pF 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

Reel, Cut Tape
TXC Corporation Crystals 16.00MHz 30ppm 12pF -40 to 85C 1.552In Stock
3.000Expected 24/04/2026
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 5 mm 3.2 mm 1.2 mm AA Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 27.000MHz 10ppm -20 +70C 10pF
6.000Expected 25/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Crystals 50MHz 10pF -40C +85C Xtal
2.991Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 10 pF 15 PPM 20 PPM - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-20ppm a.25C, +/-20ppm (-40 to 85C), 8pF
4.000Expected 23/04/2026
Min.: 1
Mult.: 1
Reel: 5.000

26 MHz 8 pF 20 PPM 20 PPM - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 1.2 mm 1 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
TXC Corporation Crystals 32.768KHz 9pF 20ppm -40C +85C
3.730Expected 19/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 9 pF 20 PPM 20 PPM 2 mm x 1.2 mm - 40 C + 85 C SMD/SMT 90 kOhms 1 uW 2 mm 1.2 mm 0.6 mm 9HT11 Reel, Cut Tape, MouseReel