TXC Corporation Crystals

Results: 5.709
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
TXC Corporation Crystals 24.000MHz 30ppm 12pF -40C to 85C 237In Stock
3.000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 12 pF 30 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 80 Ohms 10 uW 3.2 mm 2.5 mm 0.7 mm AM Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 18.432MHz 10ppm -20 +70C 10pF 327In Stock
Min.: 1
Mult.: 1
Reel: 3.000

18.432 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-20ppm a.25C, +/-20ppm (-20 to 70C), 10pF 53In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 20 PPM 20 PPM 2.05 mm x 1.65 mm - 20 C + 70 C SMD/SMT 150 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel, Cut Tape
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-20ppm (-20 to 70C), 6pF 1.000In Stock
Min.: 1
Mult.: 1
Reel: 5.000

27.12 MHz 6 pF 10 PPM 20 PPM - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 1.2 mm 1 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 59In Stock
5.000Expected 11/03/2026
Min.: 1
Mult.: 1
Reel: 5.000

32 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 994In Stock
Min.: 1
Mult.: 1
Reel: 5.000

48 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
TXC Corporation Crystals 20.000MHz 30ppm 12pF -40C to 85C 1.866In Stock
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 80 Ohms 10 uW 5 mm 3.2 mm 0.9 mm AB Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.00MHz 30ppm 8pF -40C to 85C 1.982In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 8 pF 30 PPM 50 PPM 8 mm x 4.5 mm - 40 C + 150 C SMD/SMT 80 Ohms 10 uW 8 mm 4.5 mm 1.5 mm AX Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 21.948717MHz 30ppm 8pF -40C to 85C 4.314In Stock
Min.: 1
Mult.: 1
Reel: 3.000

21.948717 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm AV Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 16.000MHz 8pF 30ppm -20C +70C 2.292In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 200 Ohms 50 uW 2 mm 1.6 mm 0.5 mm 8Y Reel, Cut Tape
TXC Corporation Crystals 40.000MHz 10ppm -20 +70C 10pF 3.630In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 10 pF 10 PPM 10 PPM 2.5 mm x 2 mm - 10 C + 70 C SMD/SMT 60 Ohms 100 uW 2.5 mm 2 mm 0.55 mm 8Z Reel, Cut Tape, MouseReel
TXC Corporation Crystals 13.560MHz 10ppm -20 +70C 10pF 2.325In Stock
Min.: 1
Mult.: 1
Reel: 3.000

13.56 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape
TXC Corporation Crystals 24MHz 10ppm 9pF -30C +85C 2.433In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 9 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 50 uW 2 mm 1.6 mm 0.5 mm 8Y Reel, Cut Tape, MouseReel
TXC Corporation QT49S-4.000MAHJ-T
TXC Corporation Crystals HC49 SMD MHz Quartz Xtal / Metal, +/-30ppm a.25C, +/-30ppm (-40 to 85C), 18pF 264In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 MHz 18 pF 30 PPM 30 PPM 12.7 mm x 4.8 mm - 40 C + 85 C SMD/SMT 150 Ohms 100 uW 12.7 mm 4.8 mm 3.8 mm Reel, Cut Tape
TXC Corporation Crystals 13.560MHz 30ppm -20 +70C 18pF 2.346In Stock
Min.: 1
Mult.: 1
Reel: 3.000

13.56 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape
TXC Corporation Crystals 2.0x1.6 Glass Seal MHz Quartz Xtal -4pad / Ceramic, +/-30ppm @25C, +/-10ppm (-30 to 85C), 10pF 2.854In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 30 PPM 10 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 2.05 mm 1.65 mm 0.6 mm 7R Reel, Cut Tape
TXC Corporation Crystals 2.610In Stock
Min.: 1
Mult.: 1

25 MHz SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm
TXC Corporation Crystals 32.768K 9pF 20ppm AEC-Q200-40C +85C 2.705In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm AH Reel, Cut Tape AEC-Q200
TXC Corporation Crystals 32.768kHz 12.5pF -40C +125C AEC-Q200 2.334In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 12.5 pF 10 PPM - 40 C + 125 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm AH Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 38.400MHz 30ppm -20 +70C 18pF 2.214In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape
TXC Corporation Crystals 14.7456MHz 30ppm -20 to 70C 12pF 2.985In Stock
Min.: 1
Mult.: 1
Reel: 3.000

14.7456 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm 7V Reel, Cut Tape, MouseReel
TXC Corporation Crystals 32.768K 7pF 20ppm AEC-Q200-40C +85C 2.273In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 3.2 mm 1.5 mm 0.75 mm AH Reel, Cut Tape, MouseReel AEC-Q200
TXC Corporation Crystals 1.2x1.0 Seam Seal MHz Quartz Xtal -4pad / Ceramic, +/-10ppm a.25C, +/-10ppm (-30 to 85C), 8pF 1In Stock
Min.: 1
Mult.: 1
Reel: 5.000

40 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1.05 mm - 30 C + 85 C SMD/SMT 100 Ohms 50 uW 1.2 mm 1.05 mm 0.33 mm 8J Reel, Cut Tape, MouseReel
TXC Corporation Crystals 10MHz 30ppm 18pF -20C +70C 3.567In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz 18 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 150 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel
TXC Corporation Crystals 12.000MHz 10ppm -20 +70C 10pF 3.000In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 10 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm 7M Reel, Cut Tape, MouseReel