Micro Crystal Crystals

Results: 147
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Micro Crystal Crystals 32.768 kHz 6.0 pF +/-20 PPM -40/+85C 1.216In Stock
Min.: 1
Mult.: 1
Reel: 2.000

32.768 kHz 6 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 5 mm 1.9 mm 0.9 mm CC4V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-100 PPM -40/+85C 1.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+85C 1.342In Stock
Min.: 1
Mult.: 1

32.768 kHz 7 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM AEC-Q200 1.885In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+85C 1.096In Stock
Min.: 1
Mult.: 1

32.768 kHz 12.5 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-100 PPM -40/+85C 652In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-10 PPM LOW ESR 1.547In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 10 PPM - 40 C + 125 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF 100 PPM -40/+125C 981In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 100 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+125C 1.441In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -55/+125C 3.176In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 0.5 uW 2 mm 1.2 mm 0.6 mm CM8V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 6.0 pF +/-10 PPM -40/+85C 1.993In Stock
2.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 6 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM AEC-Q200 1.297In Stock
Min.: 1
Mult.: 1

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A AEC-Q200
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-10 PPM -40/+125C 2.000In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 10 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+125C 1.002In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM -40/+125C 950In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM 0.3mm 1.003In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A 03 Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -55/+125C 435In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 55 C + 125 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal MS1V-T1K-32.768kHz-9pF-20PPM-TA-QC-Au
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM -40/+85C 2.937In Stock
Min.: 1
Mult.: 1

32.768 kHz 9 pF 20 PPM - 40 C + 85 C SMD/SMT 60 kOhms 1 uW 6.1 mm 2 mm 2 mm MS1V-T1K
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-100 PPM -40/+85C 741In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-10 PPM -40/+85C 324In Stock
Min.: 1
Mult.: 1

32.768 kHz 7 pF 10 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A
Micro Crystal Crystals 32.768 kHz 7.0 pF +/-20 PPM AEC-Q200 841In Stock
Min.: 1
Mult.: 1
32.768 kHz 7 pF 20 PPM - 40 C + 125 C SMD/SMT 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A AEC-Q200
Micro Crystal Crystals 100.000 kHz 9.0 pF +/-100 PPM -40/+85C 378In Stock
Min.: 1
Mult.: 1
Reel: 1.000

100 kHz 9 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 9.0 pF +/-20 PPM LOW ESR 648In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 9 pF 20 PPM - 40 C + 125 C SMD/SMT 50 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A Low ESR Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-100 PPM -40/+85C 336In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 100 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.9 mm CC7V-T1A Reel, Cut Tape, MouseReel
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM -40/+125C 218In Stock
Min.: 1
Mult.: 1
Reel: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 125 C SMD/SMT 70 kOhms 1 uW 4.1 mm 1.5 mm 0.9 mm CC5V-T1A Reel, Cut Tape, MouseReel