KYOCERA AVX Crystals

Results: 468
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals 3.2x2.5mm 26MHz 6pF 990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 6 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x 0.7 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 27MHz 7pF 977In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 7 pF 10 PPM 20 PPM 3.2 mm x 2.5 mm x .7 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 38.4MHz 6pF 930In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 6 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x 0.7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 40MHz 7pF 975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 7 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm x .7 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 3.2 mm 2.5 mm 0.7 mm CX3225 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 40000kHz 8p F 3.2x2.5mm 2.665In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 27000kHz 8p F 3.2x2.5mm 2.958In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 8 pF 10 PPM 10 PPM 3.2 mm x 2.5 mm - 20 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 10000kHz 8pF With Th ermistor 2.385In Stock
Min.: 1
Mult.: 1
Reel: 3.000

10 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 24MHz 8pF 2 x1.6mm 3.965In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24MHz 12pF 3.2x2.5mm 2.531In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 12 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 20MHz 12pF 2x1.6mm 3.775In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 24.576MHz 8 pF 2x1.6mm 4.001In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 25MHz 8pF 2 x1.6mm 2.868In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 15 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 16000kHz 9p F 3.2x2.5mm 3.061In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 15 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 120 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 32000kHz 8pF With Thermistor 2.756In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 20 PPM 30 PPM 3.2 mm x 2.5 mm - 10 C + 70 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225GB Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 20000kHz 8p F 3.2x2.5mm 2.488In Stock
Min.: 1
Mult.: 1
Reel: 3.000
20 MHz 8 pF 50 PPM 200 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 19.2MHz 7pF 80ohm Th ermistor Crystal 3.377In Stock
Min.: 1
Mult.: 1
Reel: 3.000

19.2 MHz 7 pF 10 PPM 12 PPM 2.5 mm x 2 mm - 30 C + 85 C SMD/SMT 80 Ohms 10 uW 2.5 mm 2 mm 0.95 mm CT2520 Reel, Cut Tape, MouseReel
KYOCERA AVX CX3225SB14745H0KPQCC
KYOCERA AVX Crystals SMD CRYSTAL 3.000In Stock
Min.: 3.000
Mult.: 3.000
Reel: 3.000
14.745 MHz 12 pF 30 PPM 30 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 100 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel
KYOCERA AVX CX3225SB24576H0FLJCC
KYOCERA AVX Crystals SMD CRYSTAL 2.920In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24.576 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 50 Ohms 3.2 mm 2.5 mm 0.95 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 25000kHz 18 pF 3.2x2.5mm 2.940In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 18 pF 20 PPM 3.2 mm x 2.5 mm SMD/SMT 100 Ohms 10 uW 3.2 mm 2.5 mm 0.8 mm CX3225CA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 38.4MHz 12p F 2x1.6mm 2.990In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 60 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 2.0x1.6mm 32MHz 6pF +-10ppm 60Ohms AEC-Q200 SMT 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM/C 20 PPM/C 0705 (2012 metric) - 40 C + 105 C SMD/SMT 60 Ohms 200 uW 2 mm 1.6 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 50MHz 8pF +-15ppm 50Ohms AEC-Q200 SMT 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 8 pF 15 PPM/C 50 PPM/C 0705 (2012 metric) - 40 C + 105 C SMD/SMT 50 Ohms 200 uW 2 mm 1.6 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0x1.6mm 25MHz 10pF +-10ppm 80Ohms AEC-Q200 SMT 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 50 PPM/C 20 PPM/C 0705 (2012 metric) - 40 C + 105 C SMD/SMT 80 Ohms 200 uW 2 mm 1.6 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 12MHz 8pF +-15ppm 100Ohms AEC-Q200 SMT 2.030In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 8 pF 15 PPM/C 30 PPM/C 1210 (3225 metric) - 40 C + 85 C SMD/SMT 200 Ohms 200 uW 3.2 mm 2.5 mm 0.45 mm CX3225SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 3.2x2.5mm 25MHz 12pF +-20ppm 40Ohms AEC-Q200 SMT 2.100In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 12 pF 20 PPM/C 50 PPM/C 1210 (3225 metric) - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 3.2 mm 2.5 mm 0.45 mm CX3225SA Reel, Cut Tape, MouseReel