IQD Frequency Products Crystals

Results: 1.951
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
IQD Crystals 32 MHz 10/50/10 FUND ESR=80Ohms 125C 2.921In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 25 MHz 20/50/8 FUND ESR=40Ohms 125C 2.797In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 25 MHz 20/50/12 FUND ESR=40Ohms 125C 2.890In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 12 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 40 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 40 MHz 10/50/10 FUND ESR=60Ohms 125C 2.855In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 10 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 16 MHz 20/50/8 FUND ESR=70Ohms 125C 2.949In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 20 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 70 Ohms 100 uW 3.4 mm 2.7 mm 0.8 mm CFPX-180 Reel, Cut Tape
IQD Crystals 24 MHz 20/50/10 FUND ESR=100Ohms 125C 2.693In Stock
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 10 pF 20 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 25 MHz 10/50/8 FUND ESR=100Ohms 125C 2.971In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 Reel, Cut Tape
IQD Crystals 6.0MHz AEC-Q200 7.0 x 5.0 x 1.2mm 4.931In Stock
Min.: 1
Mult.: 1

6 MHz 18 pF 50 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 150 Ohms 50 uW 7 mm 5 mm 1.2 mm 12SMX AUTO-B Cut Tape AEC-Q200
IQD Crystals 25.0MHz AEC-Q200 2.0 x 1.6 x 0.5mm 2.787In Stock
Min.: 1
Mult.: 1
Reel: 3.000

25 MHz 10 pF 10 PPM 100 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 2 mm 1.6 mm 0.5 mm IQXC-42 AUTO Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 16.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 2.281In Stock
Min.: 1
Mult.: 1
Reel: 3.000

16 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 80 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 25.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 2.347In Stock
Min.: 1
Mult.: 1

25 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO-B Cut Tape AEC-Q200
IQD Crystals 8.0MHz AEC-Q200 7.0 x 5.0 x 1.2mm 925In Stock
Min.: 1
Mult.: 1

8 MHz 18 pF 50 PPM 100 PPM 7 mm x 5 mm - 40 C + 125 C SMD/SMT 150 Ohms 50 uW 7 mm 5 mm 1.2 mm 12SMX AUTO-B Cut Tape AEC-Q200
IQD Crystals 8MHz 16pF -10C 60C 2.921In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 16 pF 15 PPM 30 PPM HC-49/4H - 10 C + 60 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.3 mm HC49/4H Reel, Cut Tape, MouseReel
IQD Crystals 12.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 2.152In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 8 pF 30 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO-B Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 12.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 2.936In Stock
Min.: 1
Mult.: 1
Reel: 3.000

12 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 85 C SMD/SMT 200 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Reel, Cut Tape, MouseReel AEC-Q200
IQD Crystals 25.0MHz AEC-Q200 3.2 x 2.5 x 0.8mm 1.255In Stock
Min.: 1
Mult.: 1

25 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 50 uW 3.2 mm 2.5 mm 0.8 mm IQXC-180 AUTO Cut Tape AEC-Q200
IQD Crystals 3.395MHz 12pF 0C 70C 796In Stock
Min.: 1
Mult.: 1

3.395 MHz 12 pF 30 PPM 50 PPM HC-49 0 C + 70 C Radial 150 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Crystals 3.12MHz 20pF -10C 60C 1.260In Stock
Min.: 1
Mult.: 1

3.12 MHz 20 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 150 Ohms 1 mW 13.46 mm 11.05 mm 4.65 mm HC49 Bulk
IQD Crystals 8pF 32MHz +/-10ppm ESR=80Kohms Min Temp -20 Deg C/Max +70 Deg C. 960In Stock
Min.: 1
Mult.: 1
Reel: 5.000

32 MHz 8 pF 10 PPM 10 PPM 1.2 mm x 1 mm x 0.33 mm - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 1.2 mm 1 mm 0.33 mm IQXC-240 Reel, Cut Tape, MouseReel
IQD Crystals WATCH 32.7680kHz / + 1.529In Stock
Min.: 1
Mult.: 1

WATCH-3X8 Bulk
IQD Crystals WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 1.84320 MHz; Tol = +/-20 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 620In Stock
Min.: 1
Mult.: 1

1.8432 MHz 30 pF 20 PPM 50 PPM HC49 - 10 C + 60 C Radial 800 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Crystals HC49 4.0MHz +/-50ppm -10C / +60C 334In Stock
Min.: 1
Mult.: 1

HC49 Bulk
IQD Crystals WIQD-XTAL 5MHz 30pF -10 / + 60C HC-49U 989In Stock
Min.: 1
Mult.: 1

5 MHz 30 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 100 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Crystals WE-XTAL Quartz CrystalHC49/4H; 11.05 x 4.7mm; 5.0 MHz; Tol = +/-30 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 800In Stock
Min.: 1
Mult.: 1

6.144 MHz 30 pF 20 PPM 50 PPM HC-49 - 10 C + 60 C Radial 100 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Crystals WE-XTAL Quartz CrystalHC49; 11.05 x 4.65mm; 6.1440 MHz; Tol = +/-20 ppm; Stab = +/-50 ppm Temp Range: -10 to 60 C; Load Cap = 30 pF; 762In Stock
Min.: 1
Mult.: 1

10 MHz 30 pF 30 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Bulk