ECX-53B SMD Quartz Crystals

ECS ECX-53B SMD Quartz Crystals feature a low-profile 3.2mm x 5mm footprint. These miniature SMD crystals have a frequency range of 8MHz to 50MHz with up to ±50ppm frequency tolerance. The ECX-53BQ series meets AEC-Q200 qualifications and has an extended temperature range option. The ECX-53B series is suitable for compact wireless applications where board space is critical, while ECX-53B-DU crystals are ideal for communication and test equipment.

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
ECS Crystals 18.432 MHz 10 pF ECX-53B +/-10/10 ppm -20 +70C 5032 4 Pads RoHS 2.610In Stock
Min.: 1
Mult.: 1
Reel: 1.000

18.432 MHz 10 pF 10 PPM 10 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 10 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 2.381In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 10 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 13.560 MHz 18 pF ECX-53B +/-25/30 ppm -40 +85C 5032 4 Pads RoHS 913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

13.56 MHz 18 pF 30 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 16.000 MHz +/-30ppm +/-50ppm 12pF 50 Ohm Fundamental -40C - 125C AEC-Q200 Surface Mount 4-SMD, 5032 1.397In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 12 pF 30 PPM 50 PPM 5 mm x 3.2 mm - 40 C + 125 C SMD/SMT 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53BQ 8.000 MHz 8 pF 5032 4 pad AECQ +/-20/50 ppm -40 - +125C 100ohm Max ESR 3.357In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 8 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53BQ 8.000 MHz 12 pF 5032 4 pad AECQ +/-20/50 ppm -40 - +125C 100ohm Max ESR 9.906In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 12 pF 20 PPM 50 PPM SMD-4 - 40 C + 125 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53BQ Reel, Cut Tape, MouseReel AEC-Q200
ECS Crystals ECX-53B 8.000 MHz 10 pF 5032 4 pad +/-10/10 ppm -20 - +70C 100ohm Max ESR 1.728In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 10 pF 10 PPM 10 PPM SMD-4 - 20 C + 70 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 80 ohm 4 pad smd 861In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 27.120 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 4 pad smd 1.482In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27.12 MHz 18 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10pF +/-10 ppm Tol +/-10 ppm Stability -20 - +70C ESR 30 ohm 4 pad smd 913In Stock
Min.: 1
Mult.: 1
Reel: 1.000

40 MHz 10 pF 30 PPM 30 PPM SMD-4 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 0.85 mm ECX-53B Reel, Cut Tape, MouseReel