Crystals

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 12.000MHZ 20pF CSM-8M +/-20/50ppm -20C - 70C. 60 Ohm Fund. 7 x 5, 4 Pad RoHS 483In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 20 pF 20 PPM 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHZ 18pF CSM-8M +/-20/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 1.850In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 24.000MHZ 18pF CSM-8M +/-20/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 948In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 25.000MHZ 18pF CSM-8M +/-20/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 1.995In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 20 PPM 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 8.000MHZ 20pF CSM-8M +/-30/50ppm -40C -85C. 60 Ohm Fund. 7 x 5, 4 Pad RoHS 1.686In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 20 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 60 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel
ECS Crystals 16.000MHZ 16pF CSM-8M +/-30/50ppm -20C - 70C. 40 Ohm Fund. 7 x 5, 4 Pad RoHS 1.510In Stock
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 16 pF 50 PPM 7 mm x 5 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 7 mm 5 mm 1.3 mm CSM-8M Reel, Cut Tape, MouseReel