Crystals

 Crystals
Crystals are in stock with same day shipping at Mouser from industry leading manufacturers. Mouser is an authorized distributor for many frquency timing crystal manufacturers including ABRACON, CTS, ECS, Epson, KYOCERA AVX, Mirco Crystal, NDK, TXC Corporation & more. 
More...

Please view our large selection of crystals below.
Results: 40.669
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Diameter Series Packaging Qualification
Micro Crystal Crystals 32.768 kHz 12.5 pF +/-20 PPM 0.3mm 2.187In Stock
Min.: 1
Mult.: 1
: 1.000

32.768 kHz 12.5 pF 20 PPM - 40 C + 85 C SMD/SMT 70 kOhms 1 uW 3.2 mm 1.5 mm 0.65 mm CM7V-T1A 03 Reel, Cut Tape, MouseReel
Fox / Abracon Crystals 32.768 KHz 13.721In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM - 0.04 PPM 8.7 mm x 3.7 mm - 40 C + 85 C SMD/SMT 65 kOhms 1 uW 8.7 mm 3.7 mm 2.5 mm FSR327 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 12MHz 12pF 3.2x2.5mm 19.660In Stock
15.000Expected 25/11/2026
Min.: 1
Mult.: 1
: 3.000

12 MHz 12 pF 10 PPM 15 PPM 3.2 mm x 2.5 mm - 30 C + 85 C SMD/SMT 150 Ohms 10 uW 3.2 mm 2.5 mm 0.55 mm CX3225SB Reel, Cut Tape, MouseReel AEC-Q200
Seiko Semiconductors Crystals SC-16S / 32.768kHz / 9pF / +/-20PPM 3.465In Stock
Min.: 1
Mult.: 1
: 5.000

32.768 kHz 9 pF 20 PPM 1.6 mm x 1 mm - 40 C + 85 C SMD/SMT 90 kOhms 0.1 uW 1.6 mm 1 mm 0.5 mm Reel, Cut Tape, MouseReel
Seiko Semiconductors Crystals SC-32A +/-20PPM 12.5pF 5.975In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 12.5 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm Reel, Cut Tape
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 24MHz 6pF +/-50ppm 2.985In Stock
Min.: 1
Mult.: 1
: 3.000

24 MHz 6 pF 50 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 6pF +/-40ppm 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Crystek Corporation Crystals 49.152MHz Fund 373In Stock
Min.: 1
Mult.: 1
: 500

49.152 MHz 30 PPM 30 PPM 7 mm x 5 mm 0 C + 70 C SMD/SMT 7 mm 5 mm 1.3 mm 01 Reel, Cut Tape
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 6pF +/-40ppm 2.970In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals SMD CRYSTAL 2.410In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 8 pF 10 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 2 mm 1.6 mm 0.5 mm CX2016SA Reel, Cut Tape, MouseReel AEC-Q200
Fox / Abracon Crystals 12.0MHz 30ppm 0C +70C 3.790In Stock
Min.: 1
Mult.: 1
: 1.000

12 MHz 20 pF 30 PPM 30 PPM 5 mm x 3.2 mm 0 C + 70 C SMD/SMT 80 Ohms 0.5 mW 5 mm 3.2 mm 1.2 mm FQ5032 Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 40MHz 12pF 2x1.6mm 4.782In Stock
Min.: 1
Mult.: 1
: 3.000

40 MHz 12 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 16000kHz 8pF AEC-Q200 2.769In Stock
6.000Expected 19/11/2026
Min.: 1
Mult.: 1
: 3.000

16 MHz 8 pF 50 PPM 100 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 60 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 26MHz 8pF 2.0mmX1.6mm +/-50ppm 2.873In Stock
Min.: 1
Mult.: 1
: 3.000

26 MHz 8 pF 10 PPM 50 PPM 2 mm x 1.6 mm x 0.4 mm - 40 C + 125 C SMD/SMT 60 Ohms 100 uW 2 mm 1.6 mm 0.4 mm Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 27MHz 6pF 2.960In Stock
Min.: 1
Mult.: 1
: 3.000

27 MHz 6 pF 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 38.4MHz 6pF +/-40ppm 2.945In Stock
Min.: 1
Mult.: 1
: 3.000

38.4 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768kHz crystal, 9pF, 20PPM, 50K Ohms max ESR 1.893In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 50 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20P Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 30MHz 8pF +/-40ppm 2.891In Stock
Min.: 1
Mult.: 1
: 3.000

30 MHz 8 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 48MHz 6pF +/-40ppm 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

48 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 30 C + 85 C SMD/SMT 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals 2.0mm x 1.6mm Crystal 50MHz 6pF +/-40ppm 2.954In Stock
Min.: 1
Mult.: 1
: 3.000

50 MHz 6 pF 40 PPM 2.05 mm x 1.65 mm - 40 C + 125 C SMD/SMT 50 Ohms 200 uW 2.05 mm 1.65 mm 0.45 mm CX2016SA Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768kHz 4pF +/-20PPM 2.328In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 4 pF 20 PPM 2.05 mm x 1.2 mm - 40 C + 85 C SMD/SMT 70 kOhms 0.1 uW 2.05 mm 1.2 mm 0.6 mm SC-20S Reel, Cut Tape, MouseReel
Seiko Instruments Crystals Crystals 32.768Khz 9pf +/- 20 ppm 2.638In Stock
Min.: 1
Mult.: 1
: 3.000

32.768 kHz 9 pF 20 PPM 3.2 mm x 1.5 mm - 55 C + 125 C SMD/SMT 70 kOhms 0.1 uW 3.2 mm 1.5 mm 0.75 mm SC-32A Reel, Cut Tape, MouseReel
KYOCERA AVX Crystals AEC-Q200 24000kHz 8p F 2x1.6mm 3.666In Stock
3.000Expected 17/09/2026
Min.: 1
Mult.: 1
: 3.000

24 MHz 8 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 10 C + 70 C SMD/SMT 150 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel, Cut Tape, MouseReel AEC-Q200
KYOCERA AVX Crystals 25000kHz 12pF AEC-Q2 00 ESR=50mOhms 7.479In Stock
Min.: 1
Mult.: 1
: 3.000

25 MHz 12 pF 15 PPM 50 PPM 3.2 mm x 2.5 mm - 40 C + 125 C SMD/SMT 50 Ohms 10 uW 3.2 mm 2.5 mm 0.75 mm CX3225SA Reel, Cut Tape, MouseReel AEC-Q200