ECX-53 Series Crystals

Results: 79
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 27MHz 18pF ESR 30 -40C +85C 1.336In Stock
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 28.63636MHz 18pF ESR 30 -20C +70C 30In Stock
Min.: 1
Mult.: 1
Reel: 1.000

28.63636 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 18pF ESR 30 -20C +70C 327In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 30MHz 18pF ESR 30 -40C +85C 826In Stock
Min.: 1
Mult.: 1
Reel: 1.000

30 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 50MHz 18pF ESR 30 -40C +85C 322In Stock
Min.: 1
Mult.: 1
Reel: 1.000

50 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals ECX-53 8.000 MHz 12 pF 5032 2 pad +/-20/30 ppm -40 - +85C 100ohm Max ESR 1.845In Stock
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 12 pF 20 PPM 30 PPM SMD-2 - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 10.000 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 80 ohm 2 pad smd 1.105In Stock
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 12.288 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 80 ohm 2 pad smd 372In Stock
Min.: 1
Mult.: 1
Reel: 1.000

12.28 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 13.560 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 80 ohm 2 pad smd 388In Stock
Min.: 1
Mult.: 1
Reel: 1.000

13.56 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 13.560 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 80 ohm 2 pad smd 1.434In Stock
Min.: 1
Mult.: 1
Reel: 1.000

13.56 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 80 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 22.1184 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 40 ohm 2 pad smd 255In Stock
Min.: 1
Mult.: 1
Reel: 1.000

22.1184 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.000 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -40 - +85C ESR 30 ohm 2 pad smd 2.052In Stock
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 12pF +/-30 ppm Tol +/-30 ppm Stability -40 - +85C ESR 30 ohm 2 pad smd 1.035In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 12 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 25.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 1.379In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 26.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 1.292In Stock
Min.: 1
Mult.: 1
Reel: 1.000

260 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 27.000 MHz 18pF +/-30 ppm Tol +/-30 ppm Stability -20 - +70C ESR 30 ohm 2 pad smd 861In Stock
Min.: 1
Mult.: 1
Reel: 1.000

270 MHz 18 pF 30 PPM 30 PPM SMD-2 - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals CRYSTAL 25.000 MHZ 18PF SMD,ECX-53,+/-50ppm,+/-20ppm,18pF,30 Ohm,Fundamental,-20C - 70C,2-SMD, No Lead (DFN, LCC),0.197" L x 0.126" W (5.00mm x 3.20mm),0.055" (1.40mm) 937In Stock
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 8.000 MHz 8pF +/-20/30 ppm -40 +85 C 5 x 3.2mm 2-Pad SMD RoHS
4.000On Order
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 8 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 100 Ohms 100 uW 5 mm 3.2 mm 1.1 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 18.43MHz 18pF ESR 50 -20C +70C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

18.43 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 5 mm 3.2 mm 1.4 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 20MHz 18pF ESR 40 -20C +70C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

20 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 24.576MHz 18pF ESR 40 -40C +85C Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

24.576 MHz 18 pF 20 PPM 30 PPM 5 mm x 3.2 mm - 40 C + 85 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 29.49MHz 18pF ESR 30 -20C +70C Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 1.000

29.49 MHz 18 pF 20 PPM 50 PPM 5 mm x 3.2 mm - 20 C + 70 C SMD/SMT 30 Ohms 100 uW 5 mm 3.2 mm 1.2 mm ECX-53 Reel, Cut Tape, MouseReel
ECS Crystals 14.31818MHz 20pF ECX-53 Non-Stocked
Min.: 1.000
Mult.: 100
Reel: 100

14.31818 MHz 20 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 5 mm 3.2 mm 1.2 mm ECX-53 Reel
ECS Crystals 14.7456MHz 20pF ECX-53 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

14.7456 MHz 20 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 5 mm 3.2 mm 1.2 mm ECX-53 Reel
ECS Crystals 16MHz 20pF ECX-53 Non-Stocked
Min.: 1.000
Mult.: 1.000
Reel: 1.000

16 MHz 20 pF 50 PPM 50 PPM 5 mm x 3.2 mm - 10 C + 60 C SMD/SMT 5 mm 3.2 mm 1.2 mm ECX-53 Reel