CX2016DB Series Crystals

Results: 54
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
KYOCERA AVX Crystals AEC-Q200 40000kHz 8pF 2x1.6mm Non-Stocked

40 MHz 8 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX Crystals AEC-Q200 48MHz 11.1pF 2x1.6mm Non-Stocked

48 MHz 11.1 pF 15 PPM 20 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 10 uW 2 mm 1.6 mm 0.4 mm CX2016DB Reel AEC-Q200
KYOCERA AVX CX2016DB40000H0DZGC1
KYOCERA AVX Crystals Non-Stocked

40 MHz 10 pF 15 PPM 2 mm x 1.6 mm CX2016DB Reel
KYOCERA AVX CX2016DB40000H0WZKC3
KYOCERA AVX Crystals Non-Stocked

40 MHz 12 pF 2 mm x 1.6 mm CX2016DB Reel