MultiVolt Oscillators

Types of Oscillators

Change category view
Results: 117
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS Standard Clock Oscillators 52.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 1.442In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 52 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 125.000 MHZ Low Jitter LVDS Oscillator 7 x 5 mm +/-25 ppm -40-+85C RoHS 451In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 7 mm x 5 mm 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape
ECS Standard Clock Oscillators 8.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 1.425In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 8 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432 MHz Multi-Volt 1.6 - 3.6V 25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1.995In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1.88432 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -20 - +70C 4-SMD 2.5x2.0mm Low Current RoHS 1.663In Stock
Min.: 1
Mult.: 1
: 1.000

2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 20 C + 70 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 30.000 MHz Multi-Volt 1.6 - 3.6V 25 ppm -40 - +85C 4-SMD 2.5x2.0mm Low Current RoHS 1.700In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 30 MHz 25 PPM 15 pF 1.6 V 3.6 V CMOS SMD/SMT - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 38.400 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -30 - +85C 2.0 x 1.6 mm 4 Pad S 902In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 38.4 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators OSC XO 125.000MHZ LVDS SMD 1.380In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 125 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz Multi-Volt +1.7 - 3.6V HCMOS TCXO +/-2.5 ppm -40 - +85C 2.0x1.6mm RoHS 897In Stock
1.000Expected 17/08/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 2 PPM 25 pF 1.8 V 3.3 V CMOS SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 156.250 MHZ Low Jitter LVDS Oscillator 7 x 5 mm +/-25 ppm -40-+85C RoHS 1.145In Stock
Min.: 1
Mult.: 1
: 500

Standard Oscillators 7 mm x 5 mm 156.25 MHz 25 PPM 2.375 V 3.63 V LVDS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.5 mm (0.059 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 1.447In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3225 24 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - +125C AEC-Q200 RoHS 819In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2016 16 MHz 50 ppm 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 50.000 MHz Multi-Volt 1.6 - 3.6 V +/-30ppm -40 - +105C AEC-Q200 RoHS 873In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2016 50 MHz 30 ppm 15 pF 1.7 V 3.63 V HCMOS SMD/SMT - 40 C + 105 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.85 mm (0.033 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 16.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 900In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2520 16 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 869In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2520 20 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 40.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 2.5 x 2.0mm AEC-Q200 RoHS 760In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 2520 40 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 12.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 823In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3225 12 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 20.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 850In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3225 20 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 25.000 MHz Multi-Volt 1.62 - 3.63V +/-20ppm -40 - +125C 3.2 x 2.5mm AEC-Q200 RoHS 792In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 3225 25 MHz 20 ppm 15 pF 1.62 V 3.63 V HCMOS SMD/SMT - 40 C + 125 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -40 - +85C 4-SMD 5.0 x 3.2 mm RoHS 869In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5032 1 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 24.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -20 - +70C 4-SMD 5.0 x 3.2 mm RoHS 900In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5032 24 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 26.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -20 - +70C 4-SMD 5.0 x 3.2 mm RoHS 873In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 5032 26 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 5 mm (0.197 in) 3.2 mm (0.126 in) 1.3 mm (0.051 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 1.8432 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 900In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 1.8432 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 10.000 MHz Multi-Volt 1.6 - 3.6 V +/-50ppm -40 - 85C 4-SMD 7.0 x 5.0 mm RoHS 846In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 10 MHz 50 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 40 C + 85 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel
ECS Standard Clock Oscillators 100.000 MHz Multi-Volt 1.6 - 3.6 V +/-25ppm -20 - 70C 4-SMD 7.0 x 5.0 mm RoHS 870In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 7050 100 MHz 25 ppm 15 pF 1.6 V 3.6 V HCMOS SMD/SMT - 20 C + 70 C 7 mm (0.276 in) 5 mm (0.197 in) 1.7 mm (0.067 in) Reel, Cut Tape, MouseReel