XRCGE_A Series Crystals

Results: 32
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging Qualification
Murata Electronics Crystals 2.0x1.6mm 26.0MHz Crystal Unit +/-15ppm Initial tolerance 2.998In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 8 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 27.0MHz Crystal Unit +/-20ppm Initial tolerance 2.714In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 6 pF 20 PPM 10 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 80 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 1.014In Stock
Min.: 1
Mult.: 1
Reel: 3.000

27 MHz 6 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape AEC-Q200
Murata Electronics Crystals 2.0x1.6mm 50.0MHz Crystal Unit +/-50ppm AEC-Q200 2.249In Stock
Min.: 1
Mult.: 1
Reel: 3.000

50 MHz 4.7 pF 50 PPM - 40 C + 125 C SMD/SMT 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 20.0 MHZ 4.224In Stock
Min.: 1
Mult.: 1
Reel: 3.000

20 MHz 6 pF 30 PPM 45 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 150 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 26 MHZ 15PPM 1.219In Stock
3.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 8 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 60 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200
Murata Electronics Crystals 2x1.6mm 24MHz Crystal Unit +/-15ppm Initial tolerance AEC-Q200
3.000Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

24 MHz 6 pF 15 PPM 35 PPM 2 mm x 1.6 mm - 40 C + 125 C SMD/SMT 120 Ohms 300 uW 2 mm 1.6 mm 0.65 mm XRCGE_A Reel, Cut Tape, MouseReel AEC-Q200