HC49x Series Crystals

IQD HC49x Crystals include many series, such as HC49, HC49/3.5H, HC49/3HSMX, HC49/4H, and HC49/4HSMX. These crystals offer exceptional stability and reliability for high-frequency applications. With a frequency range from 1.84MHz to 120.7MHz, these crystals are ideal for telecommunications, computing, and industrial control systems. The HC49 Series Crystals feature a low aging rate, high shock and vibration resistance, and excellent temperature stability, ensuring precise frequency control in demanding environments. IQD HC49x Series Crystals are available in various package options, including through-hole and surface-mount, to suit diverse design requirements.

Results: 888
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
IQD Crystals WIQD-XTAL(Q) Quartz CrystalHC49/4H; 11.05 x 4.7mm; 16.0MHz; 20/50/-20 to 70C/20 FUND; Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

16 MHz 20 pF 20 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Reel, Cut Tape, MouseReel
IQD Crystals 1.8432MHz 18pF -40C 85C Non-Stocked
Min.: 1
Mult.: 1

1.8432 MHz 18 pF 50 PPM 50 PPM HC-49 - 40 C + 85 C Radial 800 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Crystals 4.9152MHz 30pF -40C 85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

4.9152 MHz 30 pF 30 PPM 50 PPM HC-49/4H - 40 C + 85 C Radial 130 Ohms 500 uW 11.05 mm 4.7 mm 4.3 mm HC49/4H Reel, Cut Tape, MouseReel
IQD Crystals 20MHz 30pF -40C 85C Non-Stocked
Min.: 1
Mult.: 1

20 MHz 30 pF 10 PPM 30 PPM HC-49/4H - 40 C + 85 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.3 mm HC49/4H Bulk
IQD Crystals 12MHz 16pF -10C 60C 30PPM -10 / +60C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

12 MHz 16 pF 50 PPM 30 PPM HC-49/S - 10 C + 60 C SMD/SMT 40 Ohms 500 uW 11.04 mm 4.9 mm 4.3 mm HC49/4HSMX Reel, Cut Tape, MouseReel
IQD Crystals 3.2-100MHz Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

HC49/3.5H Reel, Cut Tape, MouseReel
IQD Crystals 20MHz 30pF -40C 85C Non-Stocked
Min.: 1
Mult.: 1

20 MHz 30 pF 30 PPM 50 PPM HC-49 - 40 C + 85 C Radial 35 Ohms 1 mW 13.46 mm 11.05 mm 4.65 mm HC49 Bulk
IQD Crystals 4.9152MHz 30pF -40C 85C Non-Stocked
Min.: 1
Mult.: 1

4.9152 MHz 30 pF 30 PPM 50 PPM HC-49 - 40 C + 85 C Radial 100 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Crystals 12MHz 30pF -40C 85C Non-Stocked
Min.: 1
Mult.: 1

12 MHz 30 pF 30 PPM 50 PPM HC-49 - 40 C + 85 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Crystals 6.144MHz 30pF -40C 85C Non-Stocked
Min.: 1
Mult.: 1

6.144 MHz 30 pF 20 PPM 50 PPM HC-49 - 40 C + 85 C Radial 100 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk
IQD Crystals 10MHz 16pF Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

10 MHz 16 pF 30 PPM 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel, Cut Tape, MouseReel
IQD Crystals 14.7456MHz 18pF -20C 70C Non-Stocked
Min.: 1
Mult.: 1

14.7456 MHz 18 pF 30 PPM 30 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.3 mm HC49/4H Bulk
IQD Crystals 16MHz 18pF -40C 85C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

16 MHz 18 pF 50 PPM 50 PPM - 40 C + 85 C SMD/SMT 40 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel, Cut Tape, MouseReel
IQD Crystals 25.0MHz 11.05 x 4.7 x 4.1mm Non-Stocked
Min.: 1
Mult.: 1

25 MHz 18 pF 20 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.3 mm HC49/4H Bulk
IQD Crystals 25MHz 18pF -20C 70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

25 MHz 18 pF 20 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.3 mm HC49/4H Reel, Cut Tape, MouseReel
IQD Crystals 7.3728MHz 18pF -20C 70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

7.3728 MHz 18 pF 30 PPM 30 PPM - 20 C + 70 C SMD/SMT 60 Ohms 500 uW 11.4 mm 4.9 mm 4.3 mm HC49/4HSMX Reel, Cut Tape, MouseReel
IQD Crystals WIQD-XTAL(Q) Quartz CrystalHC49/4H; 11.05 x 4.7mm; 8.0MHz; 10/10/-20 to 70C/18 FUND E; Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

8 MHz 18 pF 10 PPM 10 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Reel, Cut Tape, MouseReel
IQD Crystals WIQD-XTAL(Q) Quartz CrystalHC49/4H; 11.05 x 4.7mm; 20.0MHz; 20/20/-20 to 70C/18 FUND ; Non-Stocked
Min.: 1
Mult.: 1
Reel: 100

20 MHz 18 pF 20 PPM 20 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.1 mm HC49/4H Reel, Cut Tape, MouseReel
IQD Crystals 24MHz 18pF -20C 70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

24 MHz 18 pF 20 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.3 mm HC49/4H Reel, Cut Tape, MouseReel
IQD Crystals 27.0MHz 11.05 x 4.7 x 4.1mm Non-Stocked
Min.: 1
Mult.: 1

27 MHz 18 pF 20 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.3 mm HC49/4H Bulk
IQD Crystals 27MHz 18pF -20C 70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

27 MHz 18 pF 20 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.3 mm HC49/4H Reel, Cut Tape, MouseReel
IQD Crystals 19.6608MHz 18pF -20C 70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

19.6608 MHz 18 pF 20 PPM 50 PPM HC-49/4H - 20 C + 70 C Radial 40 Ohms 500 uW 11.05 mm 4.7 mm 4.3 mm HC49/4H Reel, Cut Tape, MouseReel
IQD Crystals WIQD-XTAL(Q) Quartz CrystalHC49; 11.05 x 4.65mm; 9.0MHz; 10/10/-10 to 60C/30 FUND E; Non-Stocked
Min.: 1.000
Mult.: 100
Reel: 100

9 MHz 30 pF 10 PPM 10 PPM HC-49 - 10 C + 60 C Radial 50 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Reel
IQD Crystals 3.6864MHz 10pF -20C 70C Non-Stocked
Min.: 1
Mult.: 1
Reel: 1.000

HC49/4HSMX Reel, Cut Tape, MouseReel
IQD Crystals 11.0592MHz 30pF -40C 85C Non-Stocked
Min.: 1
Mult.: 1

11.0592 MHz 30 pF 50 PPM 50 PPM HC-49 - 40 C + 85 C Radial 35 Ohms 1 mW 11.05 mm 4.65 mm 13.46 mm HC49 Bulk