ECS ECX-1637B2 Series Crystals

Results: 66
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Frequency Load Capacitance Tolerance Frequency Stability Package/Case Minimum Operating Temperature Maximum Operating Temperature Termination Style ESR Drive Level Length Width Height Series Packaging
ECS Crystals 32.000 MHz 10 pF +/-10 +/-10 -30 - +85C +/-2 ppm Max. ESR = 50 4.296In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 12 pF +/-7 +/-10 -20 - +70C +/-2 ppm Max. ESR = 50 1.319In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 12 pF 7 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 12pF,AGING +/-2 ppm ,-20C - 70C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1.622In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 6pF,AGING +/-2 ppm ,-20C - 70C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3.011In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 6 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY +/-20ppm,TOLERANCE +/-20ppm,CL 6pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 2.759In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 6 pF 20 PPM 20 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 50 6.264In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 8 pF +/-10 +/-10 -30 - +85C +/-2 ppm Max. ESR = 50 2.582In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY +/-15ppm,TOLERANCE +/-10ppm,CL 8pF,AGING +/-2 ppm ,-30 - +85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3.425In Stock
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 38.4,STABILITY +/-15ppm,TOLERANCE +/-10ppm,CL 8pF,AGING +/-2 ppm ,-30 - +85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5.982In Stock
Min.: 1
Mult.: 1
Reel: 3.000

38.4 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 40.000 MHz 10 pF +/-10 +/-10 -20 - +70C +/-2 ppm Max. ESR = 40 5.667In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 10 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 40,FREQ 40,STABILITY +/-15ppm,TOLERANCE +/-10ppm,CL 8pF,AGING +/-2 ppm ,-30 - +85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 3.670In Stock
Min.: 1
Mult.: 1
Reel: 3.000

40 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 26,STABILITY +/-10ppm,TOLERANCE +/-10ppm,CL 12pF,AGING +/-2 ppm ,-20C - 70C,10uW in typical (Max 100uW),2.00mm x 1.60mm 1.867In Stock
Min.: 1
Mult.: 1
Reel: 3.000

26 MHz 12 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 20 C + 70 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 40,FREQ 48,STABILITY +/-15ppm,TOLERANCE +/-15ppm,CL 10pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm 5.701In Stock
Min.: 1
Mult.: 1
Reel: 3.000

48 MHz 10 pF 15 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 40 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 10 pF ECX-1637B2 +/-10/15ppm -40 +85C 2016 4-SMD RoHS 50O Ohms
9.249Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 10 pF 10 PPM 15 PPM 2 mm x 1.6 mm - 40 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals 32.000 MHz 6 pF ECX-1637B2 +/-20/20ppm -30 - +85C +/-2 ppm Aging 2016 4-SMD RoHS Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 6 pF 20 PPM 20 PPM SMD-4 - 30 C + 85 C SMD/SMT 50 mOhms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel
ECS Crystals ESR 50,FREQ 32,STABILITY +/-20ppm,TOLERANCE +/-10ppm,CL 8pF,AGING +/-2 ppm ,-40C - 85C,10uW in typical (Max 100uW),2.00mm x 1.60mm Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
Reel: 3.000

32 MHz 8 pF 10 PPM 10 PPM 2 mm x 1.6 mm - 30 C + 85 C SMD/SMT 50 Ohms 100 uW 2 mm 1.6 mm 0.45 mm ECX-1637B2 Reel, Cut Tape, MouseReel