ECS-282.24-18-4X-FEN

ECS
520-282.24-18-4XF-EN
ECS-282.24-18-4X-FEN

Mfr.:

Description:
Crystals 28.224MHz 18pF 50ppm -40C +85C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ECS
Product Category: Crystals
RoHS:  
28.224 MHz
18 pF
50 PPM
50 PPM
- 40 C
+ 85 C
Radial
30 Ohms
500 uW
3.5 mm
4.65 mm
3.5 mm
HCS-49USX
Bulk
Brand: ECS
Product Type: Crystals
Factory Pack Quantity: 200
Subcategory: Crystals
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541600000
CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HC-49USX Low-Profile Quartz Crystals

ECS HC-49USX Low-Profile Quartz Crystals are cost-effective, lead-free, and RoHS-compliant crystals with a maximum height of 3.5mm. The HC-49USX thru-hole mount, resistance weld-type crystals have an operating temperature range of -10°C to +70°C. The HC-49USX-DN series features an industrial temperature range of -40°C to +85°C. ECS HC-49USX Low-Profile Quartz Crystals feature a frequency range between 3.57MHz and 70MHz.

In Stock: 372

Stock:
372 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- kr.
Ext. Price:
-,-- kr.
Est. Tariff:

Pricing (DKK)

Qty. Unit Price
Ext. Price
3,78 kr. 3,78 kr.
3,28 kr. 32,80 kr.
2,98 kr. 74,50 kr.
2,74 kr. 274,00 kr.
2,62 kr. 524,00 kr.
2,55 kr. 1.530,00 kr.
2,39 kr. 2.390,00 kr.
2,23 kr. 5.798,00 kr.
2,17 kr. 10.850,00 kr.