0.5 PPM Oscillators

Types of Oscillators

Change category view
Results: 659
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +105C 2.0 x 1.6 mm 4 Pad SMD 337In Stock
1.000Expected 05/01/2027
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 40 C + 105 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 20.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 700In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 20 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 528In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 40.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 690In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 40 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 50.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 0.5ppm -40 - +85C 2.5 x 2.0mm 4-SMD 690In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 50 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 10.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 500ppb -40 - +85C 3.2 x 2.5mm 4-SMD 688In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 10 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2.5 mm 1.2 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 38.4MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 1.126In Stock
Min.: 1
Mult.: 1
: 1.000

VCTCXO 1.65 mm x 1.25 mm 38.4 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
IQD TCXO Oscillators IQXT-350 Clipped Sine +/-0.5ppm -30 to 85C 1.8V 1.6 x 1.2 x 0.45 76In Stock
Min.: 1
Mult.: 1
: 5.000

TCXO 52 MHz 0.5 PPM 10 pF 600 mV 4.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 1.65 mm 1.25 mm 0.45 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators TCXO 1612 4-SMD 26MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 1.68V - 3.63V 605In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 1.65 mm x 1.25 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 26MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 868In Stock
Min.: 1
Mult.: 1
: 1.000

VCTCXO 1.65 mm x 1.25 mm 26 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators VCTCXO 1612 4-SMD 48MHz +/-0.5ppm -40C - 85C Clipped Sine Wave 3.3V 762In Stock
Min.: 1
Mult.: 1
: 1.000

VCTCXO 1.65 mm x 1.25 mm 48 MHz 0.5 PPM 10 pF 3.135 V 3.465 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 1.65 mm 1.25 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators XTAL OSC TCXO 26.0000MHZ SNWV 490In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32.000 MHZ 1.68V SMD 4.823In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 2.5 mm x 2 mm 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape
ABRACON TCXO Oscillators 38.400 MHZ 1.68V SMD 757In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 2 mm x 1.6 mm 38.4 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape
ECS Standard Clock Oscillators 30.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad SMD 447In Stock
Min.: 1
Mult.: 1
: 1.000

Standard Oscillators 30 MHz 0.5 PPM 10 pF 1.7 VDC 3.6 VDC Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.8 mm (0.031 in) Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 25.000 MHz ECS-TXO-20CSMV MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad SM 1.769In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 25 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 32.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -30 - +85C 2.0 x 1.6 mm 4 Pad S 6.391In Stock
6.000Expected 29/09/2026
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 32 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 39.000 MHz MultiVolt TCXO Clipped Sine Wave 1.7 - 3.465V 500ppb -30 - +85C 2.0 x 1.6mm 4-SMD 1.475In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-6 39 MHz 0.5 PPM 10 pF 1.7 V 3.465 V Clipped Sine Wave SMD/SMT - 30 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
SiTime TCXO Oscillators 10MHz 3.3V 0.5ppm -40 to 85C 516In Stock
Min.: 1
Mult.: 1
: 250

TCXO 10 MHz 0.5 PPM 15 pF 2.97 V 3.63 V LVCMOS SMD/SMT - 40 C + 85 C 5 mm 3.2 mm 0.87 mm Reel, Cut Tape, MouseReel
ABRACON TCXO Oscillators 32 MHZ 500 PPB 69In Stock
4.000Expected 26/10/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 3.2 mm x 2.5 mm 32 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 1.2 mm Reel, Cut Tape
ABRACON TCXO Oscillators TCXO 2520 4-SMD 26MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V 668In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO 2.5 mm x 2 mm 26 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape
ABRACON TCXO Oscillators TCXO 2016 4-SMD 50MHz 500ppb -40C - 85C Clipped Sine Wave 1.68V - 3.63V 49In Stock
1.000Expected 23/11/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 50 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape
ABRACON TCXO Oscillators XTAL OSC TCXO 40.0000MHZ SNWV 51In Stock
2.000Expected 15/12/2026
Min.: 1
Mult.: 1
: 1.000

TCXO 40 MHz 0.5 PPM 10 pF 1.68 V 3.63 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 1 mm Reel, Cut Tape, MouseReel
ECS TCXO Oscillators 19.200 MHz ECS-TXO-20CSMV MultiVolt TCXO Clipped Sine Wave 1.7 - 3.6 0.5 ppm -40 - +85C 2.0 x 1.6 mm 4 Pad SM 913In Stock
Min.: 1
Mult.: 1
: 1.000

TCXO SMD-4 19.2 MHz 0.5 PPM 10 pF 1.7 V 3.6 V Sine Wave SMD/SMT - 40 C + 85 C 2 mm 1.6 mm 0.8 mm Reel, Cut Tape, MouseReel
Pletronics Inc. TCXO Oscillators TCXO Oscillators 3225 4-SMD TCXO 0.5PPM -40C - 85C CLIPPED SINE WAVE 3.3V 726In Stock
Min.: 1
Mult.: 1
: 250

TCXO LCC-4 16 MHz 0.5 PPM 10 pF 3.1 V 3.5 V Clipped Sine Wave SMD/SMT - 40 C + 85 C 3.2 mm 2.5 mm 0.9 mm Reel, Cut Tape, MouseReel