SiTime Oscillators

Results: 21.363
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Package/Case Frequency Frequency Stability Load Capacitance Supply Voltage - Min Supply Voltage - Max Output Format Termination Style Minimum Operating Temperature Maximum Operating Temperature Length Width Height Qualification Packaging
SiTime MEMS Oscillators -55 to 125C, 2016, 20ppm, Default Dr Str, 3.3V, 50MHz, OE, 250 pcs T&R 8 mm 148In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2 mm x 1.6 mm 50 MHz 20 PPM 15 pF 3.63 V 2.97 V LVCMOS, LVTTL - 55 C + 125 C 2 mm (0.079 in) 1.6 mm (0.063 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 210In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators SOT-23-5 24 MHz 20 PPM 15 pF 2.25 V 3.63 V LVCMOS, LVTTL - 55 C + 125 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) AEC-Q100 Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 156.25MHz 2.5V 25ppm -20C +70C 386In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.25 V 2.75 V LVDS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime Standard Clock Oscillators 4In Stock
Min.: 1
Mult.: 1

Standard Oscillators 2.5 mm x 2 mm 25 MHz 25 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 55 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in)
SiTime MEMS Oscillators 200MHz3.3V 50ppm -40 to 85C 592In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 156.25MHz 3.3V 25ppm -20C +70C 259In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V HCSL - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 851In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2.9 mm x 2.8 mm 32.768 kHz 150 PPM 15 pF 1.5 V 3.63 V LVCMOS - 40 C + 105 C 2.9 mm (0.114 in) 2.8 mm (0.11 in) 1.2 mm (0.047 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 100MHz 3.3V 25ppm -20C +70C 1.355In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 25 PPM 2.97 V 3.63 V HCSL - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -10 to 70C, 2012, 75ppm, 0.032768MHz, DC-C, 300mV, 900mV, 1k pcs T&R 8 mm 3.942In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2 mm x 1.2 mm 32.768 kHz 75 PPM 1.2 V 3.63 V LVCMOS - 10 C + 70 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape
SiTime MEMS Oscillators 32.768kHz 100ppm -40C +85C 8.540In Stock
Min.: 1
Mult.: 1
: 10.000

MEMS Oscillators 2 mm x 1.5 mm 32.768 kHz 100 PPM 10 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 2 mm (0.079 in) 1.2 mm (0.047 in) 0.55 mm (0.022 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 3225, 25ppm, 3.3V, 156.25MHz, OE, LVDS, T&R 1.701In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 1.868In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2.5 mm x 2 mm 24 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime Standard Clock Oscillators 2In Stock
Min.: 1
Mult.: 1

Standard Oscillators 3.2 mm x 2.5 mm 40 MHz 50 PPM 15 pF 2.25 V 2.75 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Bulk
SiTime MEMS Oscillators 256Hz 100ppm -40C +85C 11.981In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 1.5 mm x 0.8 mm 256 Hz 100 PPM 15 pF 1.5 V 3.63 V LVCMOS - 40 C + 85 C 1.5 mm (0.059 in) 0.8 mm (0.031 in) 0.6 mm (0.024 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 156.25MHz 3.3V 25ppm -20C +70C 408In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 156.25 MHz 25 PPM 2.97 V 3.63 V LVDS - 20 C + 70 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators -40 to 85C, 2520, 20ppm, 3.3V, 33.333MHz, OE, 1k pcs T&R 12/16 mm 840In Stock
Min.: 1
Mult.: 1
: 1.000

MEMS Oscillators 2.5 mm x 2 mm 33.333 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, LVTTL - 40 C + 85 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime Standard Clock Oscillators 368In Stock
Min.: 1
Mult.: 1
: 250

Standard Oscillators 5 mm x 3.2 mm 33.333333 MHz 25 PPM 1.62 V 1.98 V LVCMOS, LVTTL SMD/SMT - 40 C + 125 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape
SiTime MEMS Oscillators 200MHz 3.3Volt 50ppm -40C +85C 50In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 200 MHz 50 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime SSXO Oscillators 250In Stock
Min.: 1
Mult.: 1

SSXO 2.5 mm x 2 mm 100 MHz 20 PPM 15 pF 1.7 V 1.9 V LVCMOS, LVTTL SMD/SMT - 40 C + 85 C 2.5 mm 2 mm 0.75 mm
SiTime MEMS Oscillators 90MHz +/-50ppm -40C to85C 3.3V 245In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 90 MHz 50 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 50MHz 3.3V -40C +85C 192In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 5 mm x 3.2 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS, HCMOS - 40 C + 85 C 5 mm (0.197 in) 3.2 mm (0.126 in) 0.75 mm (0.03 in) AEC-Q100 Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 16MHz 3.3V 20ppm -40C +125C MEMS 171In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 16 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 45MHz 3.3V 20ppm -40C +85C 93In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 45 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel

SiTime MEMS Oscillators 50MHz 25ppm 3.3V Standby 130In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 2.5 mm x 2 mm 50 MHz 20 PPM 15 pF 2.97 V 3.63 V LVCMOS - 40 C + 125 C 2.5 mm (0.098 in) 2 mm (0.079 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel
SiTime MEMS Oscillators 100MHz 3.3V LVDS 20ppm 80In Stock
Min.: 1
Mult.: 1
: 250

MEMS Oscillators 3.2 mm x 2.5 mm 100 MHz 20 PPM 2.97 V 3.63 V LVDS - 40 C + 85 C 3.2 mm (0.126 in) 2.5 mm (0.098 in) 0.75 mm (0.03 in) Reel, Cut Tape, MouseReel