5 A Ferrite Beads

Results: 93
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Pulse Electronics Ferrite Beads 201209 100R 5000mA 72.447In Stock
Min.: 1
Mult.: 1
: 4.000

BBUP Multilayer Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 100 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 150Ohms 5A 10mOhms AEC-Q200 3.002In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 150 Ohms, 230 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Laird Ferrite Beads 835ohms 100MHz 5A Thru-hole 4.800In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 835 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Fair-Rite Ferrite Beads MULTILAYER CHIP BEAD Z=120 OHM@100MHz 25 48.681In Stock
Min.: 1
Mult.: 1
: 3.000

25 Ferrite Chip Beads SMD/SMT 1206 (3216 metric) 120 Ohms 5 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=60 OHM @250MHz 26.245In Stock
Min.: 1
Mult.: 1
: 40.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT Nonstandard 56 Ohms 5 A 1.6 mOhms - 55 C + 125 C 6.4 mm 4.5 mm 1.95 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 300ohms 100MHz 5A Monolithic 2220 SMD 13.860In Stock
Min.: 1
Mult.: 1
: 2.000

HI Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 300 Ohms 5 A 20 mOhms - 55 C + 125 C 5.7 mm 5 mm 0.5 mm Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=5Ohms 1.728In Stock
Min.: 1
Mult.: 1
: 2.000

Bead L Ferrite Beads Radial 5 Ohms 5 A - 20 C + 70 C 8.5 mm 8 mm 8 mm Reel, Cut Tape
Wurth Elektronik Ferrite Beads WE-PF Power Ferrite 200ohm 100MHz 5A 1.059In Stock
Min.: 1
Mult.: 1
: 500

WE-PF Ferrite Chip Beads SMD/SMT 13 kOhms 5 A 25 % 25 mOhms - 40 C + 125 C 12 mm 8 mm 8 mm Reel, Cut Tape, MouseReel
Bourns Ferrite Beads FB,1.6x0.8x0.8mm,30 Ohm+/-25%@100MHz,5A 55.111In Stock
Min.: 1
Mult.: 1
: 4.000

MH1608-T SMD/SMT 30 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM WOUND BEAD Z=375 OHM @ 100MHz 2.775In Stock
Min.: 1
Mult.: 1
: 1.500

27 Ferrite Chip Beads, Differential Mode SMD/SMT 375 Ohms 5 A 3.8 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Laird Ferrite Beads 460ohms 100MHz 5A Thru-hole 2.057In Stock
Min.: 1
Mult.: 1

28C Ferrite Beads on Leads 460 Ohms 5 A 10 mOhms 10 mm 6 mm Bulk
Niterra Ferrite Beads AMORPHOUS CORE - AMOBEAD 50In Stock
6.000Expected 26/08/2026
Min.: 1
Mult.: 1
: 6.000

LEADED Ferrite Beads on Leads Radial 5 A Reel, Cut Tape
Bourns Ferrite Beads CB,2x0.85x1.25mm,110ohm,+/-25%,non-shdSMD 55.591In Stock
Min.: 1
Mult.: 1
: 20.000

MH2029-T Ferrite Beads SMD/SMT 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm Reel, Cut Tape, MouseReel
Delevan Ferrite Beads 47 OHM @100MHZ FERRITE BEAD 1.200In Stock
Min.: 1
Mult.: 1
: 1.000
No
4221 Ferrite Beads 22 Ohms 5 A - 55 C + 125 C Reel, Cut Tape, MouseReel
ABRACON Ferrite Beads 110 OHM AXIAL 192.636In Stock
1.000On Order
Min.: 1
Mult.: 1

Ferrite Beads Axial 110 Ohms 5 A - 40 C + 85 C 4.7 mm 3.5 mm Bulk
Wurth Elektronik Ferrite Beads WE-CBF 160Ohms 5K mA 0.01Ohms 945In Stock
2.000Expected 04/09/2026
Min.: 1
Mult.: 1
: 2.000

WE-CBF Ferrite Beads SMD/SMT 2220 (5651 metric) 160 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.6 mm 5.1 mm 1.8 mm Reel, Cut Tape, MouseReel

Fair-Rite Ferrite Beads 43 SM BEAD Z=47 OHM @ 100MHz 189.591In Stock
252.000Expected 07/10/2026
Min.: 1
Mult.: 1
: 28.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 53 Ohms 5 A 800 uOhms - 55 C + 125 C 5.1 mm 3.05 mm 2.85 mm Reel, Cut Tape, MouseReel
Fair-Rite Ferrite Beads 44 SM BEAD Z=575 OHM @250MHz 15.018In Stock
76.500Expected 28/09/2026
Min.: 1
Mult.: 1
: 9.000

27 Ferrite Chip Beads, Differential Mode SMD/SMT 600 Ohms 5 A 6.2 mOhms - 55 C + 125 C 11 mm 5 mm 5 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 120ohms 25% 205.151In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 120 Ohms 5 A 25 % 30 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Vishay / Dale Ferrite Beads 90ohms 25% 78.554In Stock
Min.: 1
Mult.: 1
: 4.000

Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 90 Ohms 5 A 25 % 25 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.9 mm Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 150Ohm AECQ2 3.253In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 150 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSB Ferrite 100MHz 180Ohm AECQ2 3.331In Stock
6.000Expected 25/08/2026
Min.: 1
Mult.: 1
: 2.000

WE-MPSB Ferrite Chip Beads SMD/SMT 2220 (5651 metric) 180 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 180Ohms 5A 10mOhms AEC-Q200 3.872In Stock
Min.: 1
Mult.: 1
: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 180 Ohms, 240 Ohms 5 A 25 % 10 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
KEMET Ferrite Beads 5A Bead Lead DCR=2Ohms 26.828In Stock
Min.: 1
Mult.: 1

Bead L Ferrite Beads Axial 2 Ohms 5 A - 20 C + 70 C 67 mm 3.4 mm Bulk
Murata Electronics Ferrite Beads 110 OHM Alternate Sizing Guide Below 20.776In Stock
60.000On Order
Min.: 1
Mult.: 1
: 4.000

BLM21_H Ferrite Chip Beads SMD/SMT 0805 (2012 metric) 110 Ohms 5 A 25 % 13 mOhms - 55 C + 125 C 2 mm 1.25 mm 0.85 mm AEC-Q200 Reel, Cut Tape, MouseReel