Components for Battery Chargers

Würth Elektronik Electronic Components for Battery Chargers include common mode chokes, capacitors, sure protection, ferrites for cable assembly, transformers for AC/DC converters, wireless power, LEDs, and inductors. The electromechanical components include wire-to-board connectors, REDCUBE terminals, detector switches, spacers, and SKEDD connectors.

Results: 367
Select Image Part # Mfr. Description Datasheet Availability Pricing (DKK) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Termination Style Package/Case Impedance Maximum DC Current Tolerance Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Length Width Height Diameter Qualification Packaging
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 200mA 0.7Ohms AEC-Q200 20.900In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 400 Ohms 200 mA 25 % 700 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 330Ohm 300mA .5Ohm AEC-Q200 5.640In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 330 Ohms 300 mA 25 % 500 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 510Ohm 200mA .8Ohm AEC-Q200 2.929In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 510 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 600Ohm 200mA .8Ohm AEC-Q200 10.356In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 600 Ohms 200 mA 25 % 800 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 10Ohm 1500mA .03Ohm AEC-Q200 4.833In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 10 Ohms 1.5 A 25 % 30 mOhms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA SMT Type L 1800 Ohms IR = 210 mA RDC = 2.1 Ohms 15.729In Stock
Min.: 1
Mult.: 1
Reel: 10.000

WE-CBA Chip Beads SMD/SMT 0402 (1005 metric) 1.8 kOhms 210 mA 25 % 2.1 Ohms - 55 C + 125 C 1 mm 0.5 mm 0.5 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 100Ohms 500mA 0,12Ohms AEC-Q200 11.441In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 100 Ohms, 125 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohms 500mA 0,12Ohms AEC-Q200 5.169In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms, 200 Ohms 500 mA 25 % 120 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1800Ohm 100mA .75Ohm AEC-Q200 1.923In Stock
4.000On Order
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1.8 kOhms 100 mA 25 % 750 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 0603 100MHz 150mA 2200Ohm AEC-Q200 5.990In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 2.2 kOhms 150 mA 25 % 800 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 200mA .50Ohm AEC-Q200 10.856In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 200 mA 25 % 500 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 120Ohm 500mA .20Ohm AEC-Q200 3.056In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 120 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 180Ohm 500mA .20Ohm AEC-Q200 2.685In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 180 Ohms 500 mA 25 % 200 mOhms - 55 C + 125 C 1.6 mm 0.8 mm 0.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohm 500mA .10Ohm AEC-Q200 3.404In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms 500 mA 25 % 100 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 300Ohms 3000mA 0,06Ohm AEC-Q200 3.342In Stock
3.000Expected 22/05/2026
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 300 Ohms, 330 Ohms 3 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 48Ohms 6000mA ,005Ohm AEC-Q200 2.371In Stock
3.000Expected 06/03/2026
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 48 Ohms, 90 Ohms 6 A 25 % 5 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 500Ohms 2500mA 0,06Ohm AEC-Q200 7.975In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 500 Ohms, 610 Ohms 2.5 A 25 % 60 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA 70Ohms 500 mA 0.15Ohms AEC-Q200 2.092In Stock
3.000Expected 31/07/2026
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBA SMT EMI Suppression Ferrite Beads SMD/SMT 1206 (3216 metric) 70 Ohms 500 mA 25 % 150 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 80Ohms 4000mA 0,02Ohm AEC-Q200 7.902In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 80 Ohms, 160 Ohms 4 A 25 % 20 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 82Ohm 3000mA .025Ohm AEC-Q200 7.150In Stock
Min.: 1
Mult.: 1
Reel: 3.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 82 Ohms 3 A 25 % 25 mOhms - 55 C + 125 C 3.2 mm 1.6 mm 1.1 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 80Ohms 4A 18mOhms AEC-Q200 8.613In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 80 Ohms, 120 Ohms 4 A 25 % 18 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 56Ohms 10A 4mOhms AEC-Q200 1.497In Stock
2.500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 2.500

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 56 Ohms, 90 Ohms 10 A 25 % 4 mOhms - 55 C + 125 C 4.06 mm 3.05 mm 2.28 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 100Ohms 7A 5mOhms AEC-Q200 1.095In Stock
2.000On Order
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 100 Ohms, 160 Ohms 7 A 25 % 5 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 1.8 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-MPSA EMI 400Ohms 4.5A 20mOhms AEC-Q200 1.437In Stock
Min.: 1
Mult.: 1
Reel: 2.000

WE-MPSA EMI Multilayer Power Suppression Beads SMD/SMT 400 Ohms, 460 Ohms 4.5 A 25 % 20 mOhms - 55 C + 125 C 5.59 mm 5.08 mm 3.2 mm AEC-Q200 Reel, Cut Tape, MouseReel
Wurth Elektronik Ferrite Beads WE-CBA EMI 1000Ohm 300mA .35Ohm AEC-Q200 11.835In Stock
Min.: 1
Mult.: 1
Reel: 4.000

WE-CBA EMI Suppression Ferrite Beads SMD/SMT 1 kOhms 300 mA 25 % 350 mOhms - 55 C + 125 C 2 mm 1.2 mm 0.9 mm AEC-Q200 Reel, Cut Tape, MouseReel